• Preferred Supplier

MEC switches

Recente PTM's

Switch Tactile SPST-NO 0.05A 24V
5 minutes
Switches
MEC offers high quality switches that have more than 10 million actuations, an IP 67 sealing and robustness of 100 N.
Bekijk alles

Over MEC switches

With a commitment to excellence extending over more than 70 years, MEC switches facilitates the design and manufacturing of world-class switches and navigators to withstand at least 10 million operations. Sealed to meet IP67 specifications, these MEC switches are suitable for multiple applications in a variety of industry sectors including audio/video, broadcasting, instrumentation, medical and defense. When customers require performance, reliability and outstanding design they turn to MEC.

The unique concept of MEC accessories allows customers to create their own designs, making the most of the legendary durability of MEC switches. The switches and navigators can be back lighted, marked, and are generally available in low and high temperature as well as quiet versions. If a customer requires a specific cap, MEC will design and manufacture the requested part to meet the customer’s request.

MEC switches is a trade name of APEM, Inc.