• Preferred Supplier

TDK Corporation

Productcategorieën

Image of TDK Flash Storage

Flash Storage

TDK offers SSDs with in-house controllers. Products include SATA SSDs, compact flash cards, and memory cards, from 128 MB to TB capacities.

Image of TDK's Transformer Design Tool

Transformer Design Tool

TDK offers a semi-custom design tool to automatically calculate & recommend transformers based on your specifications using TDK’s ECO series platform.

Image of EPCOS Sample Kits

Designs Made Simple with TDK Sample Kits

TDK offers a large variety of sample kits to supply you with the best and most complete design kit options for all your design needs.

Image of EPCOS Powerful Transformers for PoE ++

Powerful Transformers for PoE++

EPCOS powerful transformers for PoE++ devices comprise four types with different turn ratios for output voltages of 3.3 V, 5 V, 12 V, and 24 V.

Image of EPCOS DC Link

Select the right EMI or DC-Link Film Cap

Use TDK’s selector guide to easily choose the right EPCOS brand film capacitor for X2 EMI suppression or for DC-Link output filtering.

Tools and Support

Aanbevolen video's

TFM-BLEA Series Thin-Film Power Inductors from TDK Corporation PIO | DigiKey
TFM-BLEA Series Thin-Film Power Inductors from TDK Corporation PIO | DigiKey
ADL4532VK Series Wire-Wound Inductors from TDK Corporation PIO | DigiKey
ADL4532VK Series Wire-Wound Inductors from TDK Corporation PIO | DigiKey
TDK X2 EMI Suppression Capacitors PIO | DigiKey
TDK X2 EMI Suppression Capacitors PIO | DigiKey
TDK 2024 Industry Tech Days Webinar - Surge Protection Innovations
TDK 2024 Industry Tech Days Webinar - Surge Protection Innovations
Bekijk alles

Recente PTM's

Image of EPCOS Leaded Chokes
5 minutes
Leaded Chokes (Inductors)
Introduce EPCOS's wirewound fixed inductors and discuss their features, the markets available, and the product offering.
Gas-filled contactor
5 minutes
Gas-Filled Contactor for High-Voltage DC Switching Applications
An overview of the Gas Filled Contactor component for application in the electric vehicle market, solar array installations, and energy stand alone storage systems.
ERU Surface Mount, High-Current Power Inductors
10 minutes
ERU Surface Mount High-Current Power Inductors
The ERU series of helical power inductors by TDK Corporation feature a very low profile, high rated current, low DC resistance and a large contact area.
Hybrid Electric Vehicle Protection
20 minutes
Hybrid Electric Vehicle Protection
Information of the battery charging and discharging circuit architectures within the hybrid electric and electric vehicle applications.
SMT
5 minutes
SMT Current Transformer Series
Overview of the EPCOS EPC7 and EPC10 series of surface mount current sense transformers.
SMT Push-Pull Transformer Series
5 minutes
SMT Push-Pull Transformer Series
The series is designed to be used at a typical switching frequency of 250kHz and offers different turns ratios to define the output voltages.
Bekijk alles

Over TDK Corporation

TDK Corporation (Tokyo Denkikagaku Kogyo) was established in December 1935 with the aim of becoming the world's first commercial manufacturer of the magnetic material ferrite. TDK, since then, has continued ceaselessly to turn out a variety of products and services making use of its materials technology, centering on ferrite and ceramics, and processing technology, which draws out the properties of materials to the maximum degree. The founding spirit of TDK, "contribute to culture and industry through creativity," continues to this day to pulsate throughout the company.