Taica Corporation
Productcategorieën
Aanbevolen video's
Bekijk allesOver Taica Corporation
Taica Corporation manufacturers Alpha-GEL® silicone Anti-vibration & Impact-absorbing products, and Lambda-GEL® Thermal Interface Materials (TIMs), which are used for a wide range of applications. Taica products include Anti-vibration components such as bolt-mount Vibration Insulators/Isolators, silicone Bushings, self-adhesive silicone GEL Chips & GEL Tapes, and SN Anti-vibration sheets, as well as Impact-absorbing materials like NP GEL foam silicone sheets. Taica also manufactures a wide variety of Thermally Conductive materials, in sheet, pad and paste formats (Taica TIMs are typically used between a heat sink and heat-generating electronic device). Alpha-GEL® is a complete family of soft, durable, and environmentally-friendly silicone products that can be used over a wide temperature range (-40°C to +200°C). Target industries include Automotive and Transportation, Aerospace, Marine, Consumer Electronics, Medical Devices, Hand-held Devices, Automation Equipment, Processing Systems, Manufacturing, and Factory Automation applications.