• Preferred Supplier

Vishay Dale / Thin Film

Recente PTM's

MORN Series Resistors
5 minutes
MORN Series Precision Matched Resistor Networks
The MORN series is available from Vishay as a matched four resistor network
RES 89.8K OHM 0.15W 0.1% 0603
5 minutes
Thin Film PATT Component
AEC automotive qualified precision chip resistor that exhibits a low TCR of 25ppm/ºC and is available in tolerances as low as 0.1%.
RES NET MULT OHM 2 RES TO236-3
5 minutes
MPMA Series Precision Thin Film Automotive Qualified Matched Pair Resistor Divider Network
MPMA series precision thin film automotive qualified matched pair resistor divider network offers various advantages over discreet chips including superior ratio tolerance.
RES ARRAY 10K OHM 7 RES 14SOIC
5 minutes
NOMCA Series Precision Thin Film Automotive Qualified Resistor Network
Constructed using Self Passivating Tantalum Nitride resistive film on a ceramic substrate and is suitable for harsh automotive applications.
RES NET 10K OHM 2 RES TO236-3
5 minutes
Thin Film MPM Series
Save board space, decrease noise elements, and improved ratio stability by implementing the MPM series into applications needed resistance or voltage matching.
RES ARRAY 10K OHM 4 RES 8VDFN
5 minutes
Thin Film DFN Resistor Dividers
Tight tracking and ratio tolerances and great ratio stability for all surface mount applications. Easy selection for applications with matched resistor elements.
Bekijk alles

Over Vishay Dale / Thin Film

De productlijn van Vishay is een ongeëvenaarde verzameling van discrete halfgeleiders (diodes, MOSFETs en opto-elektronica) en passieve componenten (weerstanden, spoelen en condensatoren). Deze componenten worden in vrijwel alle soorten elektronische apparaten gebruikt in industriële, automobiel-, consumenten-, militaire en medische toepassingen en in de ITC, telecommunicatie en lucht- en ruimtevaart. Vishay is er trots op een belangrijk partner van DigiKey te zijn.

Extra inhoud