• Preferred Supplier

WIMA

Image of WIMA's MKP 10 Pules Capacitors

MKP 10 Pulse Capacitors

WIMA's MKP 10 pulse capacitors with double-sided metallized electrodes in PCM 7.5 mm to 52.5 mm with 1000 pF to 47 µF capacitances.

Image of WIMA's MKP 4 Capacitors

MKP 4 Capacitors with PCM 7.5 mm to 52.5 mm

WIMA's MKP 4 capacitors with PCM 7.5 mm to 52.5 mm are available in voltage ratings from 100 VDC to 2000 VDC with 1000 pF and 1.0 µF capacitances.

Image of WIMA's FKS 3 Capacitors with PCM

FKS 3 Capacitors with PCM 7.5 mm to 15 mm

WIMA's FKP 3 film and foil capacitors in PCM 7.5 mm to 15 mm are available in values ranging from 100 pF to 0.22 µF with voltage ratings of 63 VDC to 1000 VDC.

Over WIMA

WIMA is one of the leading manufacturers that specializes in high-quality film capacitors. As a privately-owned company since 1948 that produces exclusively in Germany, it has developed highly recognized expertise in the global capacitor markets and electronics industry. WIMA strives to find customers a solution to all needs and excels in achieving customer satisfaction in terms of quality, innovation, and service.

Extra inhoud

PRODUCT INFORMATION

ADDITIONAL LINKS