VideoLibrary

KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview

The Kyocera AVX FloXY fine pitch connectors are floating flexible printed circuit, flexible flat cable, and board-to-board connectors that are ideal in products that require a highly reliable connection such as automotive, industrial, and transportation applications. FloXY is a floating board-to-board connector that allows movement in the X and Y axis to absorb misalignment during assembly and operation. The floating structure of the FloXY connectors enable the mating of multiple connectors on the same board; automatic assembly by robotics is also possible. The FloXY "HS" variant is a value-added product that supports high-speed signal standards of 16 Gbps or more. A value-added design supports high-speed transmission, EMI control, high-current, and hybrid power-line. Parallel and vertical connector configurations are available as well as multiple stack heights. The IATF 16949 certified connectors feature a high temperature design up to 125°C for high reliability applications.

10/30/2023 7:50:41 PM

Part List

Onderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
145652100205829+T5652 SERIES, FLOXY, 0.5MM PITCH,1533 - Immediate$13.16Details weergeven
245652100005829+T5652 SERIES, FLOXY, 0.5MM PITCH,1643 - Immediate$18.27Details weergeven
145652060201829+T5652 SERIES, FLOXY, 0.5MM PITCH,598 - Immediate$8.26Details weergeven
245656040010829+T5656 SERIES, FLOXY, 0.5MM PITCH,455 - Immediate$5.59Details weergeven
145656040001829+T5656 SERIES, FLOXY, 0.5MM PITCH,684 - Immediate
500 - Factory Stock
$5.59Details weergeven
245652060001829+T5652 SERIES, FLOXY, 0.5MM PITCH,1592 - Immediate$10.73Details weergeven
245655060400829+T5655 SERIES, FLOXY, 0.5MM PITCH,1511 - Immediate$4.48Details weergeven
145656040003829+T5656 SERIES, FLOXY, 0.5MM PITCH,1000 - Immediate$5.59Details weergeven