VideoLibrary

Cinch High Frequency SMA End Launch Connectors | DigiKey Daily

Johnson, a part of Cinch Connectivity Solutions, have created SMA end launch connectors to transition high frequency microwave energy from coaxial to planar transmission line structures. These in-line connectors are designed to attach directly to a high frequency coplanar waveguide transmission line and minimizes reflections compared to perpendicular PCB mounted connectors. Rated to operate with frequencies up to 26.5 GHz and interfacing with PCB layers as thin as 8 mils, these SMA connectors are ideal for a wide range of applications from small RF identification tags and GPS antennas to radar systems and automated test equipment.

8/31/2016 3:54:25 PM

Cinch High Frequency SMA End Launch Connectors DigiKey Daily

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SOLDER TOOL FOR SMA JACK140-0000-973CONN SOLDER TOOL FOR SMA JACK110 - Immediate$9.99Details weergeven
CONN SMA PLUG STR 50OHM EDGE MNT142-0861-851CONN SMA PLUG STR 50OHM EDGE MNT0 - Immediate$22.03Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-801CONN SMA JACK STR 50OHM EDGE MNT3025 - Immediate$10.20Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-811CONN SMA JACK STR 50OHM EDGE MNT0 - Immediate$10.20Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-841CONN SMA JACK STR 50OHM EDGE MNT2648 - Immediate$11.76Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-851CONN SMA JACK STR 50OHM EDGE MNT1681 - Immediate$10.61Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-881CONN SMA JACK STR 50OHM EDGE MNT20271 - Immediate$10.51Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-891CONN SMA JACK STR 50OHM EDGE MNT2019 - Immediate$10.61Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-821CONN SMA JACK STR 50OHM EDGE MNT1865 - Immediate$10.61Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-831CONN SMA JACK STR 50OHM EDGE MNT2117 - Immediate$10.61Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-861CONN SMA JACK STR 50OHM EDGE MNT1954 - Immediate$10.20Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0761-871CONN SMA JACK STR 50OHM EDGE MNT0 - Immediate$10.20Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0771-821CONN SMA JACK STR 50OHM EDGE MNT463 - Immediate$10.61Details weergeven
CONN SMA JACK STR 50OHM EDGE MNT142-0771-831CONN SMA JACK STR 50OHM EDGE MNT4053 - Immediate$10.20Details weergeven