Diotec Semiconductor AG celebrates 50-year anniversary
In February 1973, three young engineers came up with the idea of a company/partnership that would produce and distribute electronic components. Paul Bauer, Ulrich Geisler, and Bernd Kelpe laid the cornerstone for what was to become Diotec Semiconductor AG.
Part List
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI02C120SMA | SIC SCHOTTKY, SMA, 1200V, 2A, 17 | 0 - Immediate | $0.92 | Details weergeven |
![]() | ![]() | DI170SIC850D7 | SIC MOSFET, TO-263-7L, N, 7A, 17 | 0 - Immediate | $4.77 | Details weergeven |
![]() | ![]() | DI048N04PQA2-AQ | MOSFET, POWERQFN 5X6-DUAL, N+N, | 0 - Immediate | $0.59 | Details weergeven |
![]() | ![]() | DIW170SIC049 | SICFET N-CH 1700V 67A TO-247-3 | 450 - Immediate | $20.81 | Details weergeven |
![]() | ![]() | DIW050F065 | IGBT TRENCH FS 650V 100A TO-247 | 353 - Immediate | $3.88 | Details weergeven |
![]() | ![]() | DIW040F135 | IGBT TRENCH FS 1350V 80A TO-247 | 301 - Immediate | $7.51 | Details weergeven |
![]() | ![]() | ESDB1524GW-AQ | TVS DIODE 15VWM 24VWM SOD323 | 2218 - Immediate | $0.26 | Details weergeven |
![]() | ![]() | GBI25J-LV | BRIDGE RECT 1PHASE 600V 4.2A GBI | 500 - Immediate | $2.34 | Details weergeven |
![]() | ![]() | BYG23T | DIODE AVALANCHE 1300V 1A DO214AC | 4150 - Immediate | $0.42 | Details weergeven |