RECOM Power E-series DC-DC Converter | DigiKey Daily
RECOM Power's E-series of modular DC-DC converters is designed to the most common converter specifications which allows for faster time to market and low costs. The DC-DC converters has 92% efficiency with an output of 3.3 V or 5 V at up to 1 A. RECOM's E-series DC-DC converters are available at DigiKey. http://www.digikey.com/en/product-highlight/r/recom-power/power-e-series
RECOM Power E-series DC-DC Converter DigiKey Daily
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | R-78E5.0-0.5 | DC DC CONVERTER 5V 3W | 12803 - Immediate | $2.84 | Details weergeven |
![]() | ![]() | RBE-0505S | DC DC CONVERTER 5V 1W | 8064 - Immediate | $2.80 | Details weergeven |
![]() | ![]() | REE-0505S | DC DC CONVERTER 5V 1W | 3403 - Immediate | $2.80 | Details weergeven |
![]() | ![]() | ROE-0505S | DC DC CONVERTER 5V 1W | 8338 - Immediate | $2.80 | Details weergeven |
![]() | ![]() | R1SE-0505-R | DC DC CONVERTER 5V 1W | 8459 - Immediate | $3.30 | Details weergeven |
![]() | ![]() | R1SE8-0505-R | DC DC CONVERTER 5V 1W | 2591 - Immediate | $3.98 | Details weergeven |
![]() | ![]() | R-78E3.3-0.5 | DC DC CONVERTER 3.3V 2W | 10876 - Immediate | $2.84 | Details weergeven |
![]() | ![]() | ROF-78E3.3-0.5SMD-R | DC DC CONVERTER 3.3V | 2705 - Immediate | $3.78 | Details weergeven |
![]() | ![]() | ROF-78E5.0-0.5SMD-R | DC DC CONVERTER 5V | 17222 - Immediate | $3.64 | Details weergeven |
![]() | ![]() | RKE-0505S/H | DC DC CONVERTER 5V 1W | 2820 - Immediate | $3.58 | Details weergeven |
![]() | ![]() | R-78E5.0-1.0 | DC DC CONVERTER 5V 5W | 45068 - Immediate | $3.42 | Details weergeven |