VideoLibrary

RPX Series | Datasheet Preview

These highly-integrated 1-watt and 1.5-watt DC-to-DC buck switching regulators include an integrated shielded inductor for reducing EMI emissions. These modules accept voltages ranging from 4 to 36 volts DC with output voltages from 0.8 to 30 volts DC. The 1-watt device provides 1 amp of current while the 1.5-watt regulator sources 1.5 amps. These converters are housed in a tiny 3 by 5 by 1.6 millimeter QFN package that employs flip-chip technology for thermal enhancements. Other features include power good, soft start, sync function capabilities, with protections including short-circuit, over-current, and thermal. Applications include IIoT, industrial and motor controls, medical and imaging equipment, automated test equipment, and more.

7/26/2021 4:39:14 PM

Part List

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DC DC CONVERTER 0.8-30VRPX-1.0-RDC DC CONVERTER 0.8-30V12187 - Immediate$2.96Details weergeven
DC DC CONVERTER 0.8-30VRPX-1.5-RDC DC CONVERTER 0.8-30V12300 - Immediate$3.97Details weergeven
DC DC CONVERTER 0.8-30VRPX-1.0-CTDC DC CONVERTER 0.8-30V15 - Immediate$3.97Details weergeven
DC DC CONVERTER 0.8-30VRPX-1.5-CTDC DC CONVERTER 0.8-30V84 - Immediate$5.28Details weergeven
EVAL BOARD FOR RPX1.0RPX-1.0-EVM-1EVAL BOARD FOR RPX1.01 - Immediate$45.70Details weergeven
EVAL BOARD FOR RPX1.5RPX-1.5-EVM-1EVAL BOARD FOR RPX1.51 - Immediate$45.70Details weergeven