Power Inductor MCOIL™ Series
Introducing MCOIL™ Series of metal power inductors, which are compact, high current, and deliver high efficiency.
Part List
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSCNB1005EET1R0MB | FIXED IND 1UH 800MA 300 MOHM SMD | 14713 - Immediate | $0.30 | Details weergeven |
![]() | ![]() | LSBHB1608KKT4R7M | FIXED IND 4.7UH 500MA 730 MOHM | 3933 - Immediate | $0.13 | Details weergeven |
![]() | ![]() | LSCND1608HKT2R2MF | FIXED IND 2.2UH 1.4A 250 MOHM | 1355 - Immediate | $0.21 | Details weergeven |
![]() | ![]() | LSCNB1608HKT1R0MD | FIXED IND 1UH 1.6A 110 MOHM SMD | 987 - Immediate | $0.22 | Details weergeven |
![]() | ![]() | LSCNB1608KKT1R0MA | FIXED IND 1UH 1.3A 123 MOHM SMD | 276 - Immediate | $0.23 | Details weergeven |
![]() | ![]() | LCENA2520MKT4R7M0NK | FIXED IND 4.7UH 1.1A 185 MOHM | 13696 - Immediate | $0.25 | Details weergeven |
![]() | ![]() | LSCNB1608HKTR56MD | FIXED IND 560NH 2.6A 55 MOHM SMD | 4529 - Immediate | $0.25 | Details weergeven |
![]() | ![]() | LSCNB1608HKT2R2MD | FIXED IND 2.2UH 1.2A 292 MOHM | 11032 - Immediate | $0.25 | Details weergeven |
![]() | ![]() | LSCNB1608HKT1R5MD | FIXED IND 1.5UH 1.3A 200 MOHM | 8026 - Immediate | $0.25 | Details weergeven |
![]() | ![]() | LSEUC2520KKT4R7M | FIXED IND 4.7UH 1.8A 160 MOHM | 4319 - Immediate | $0.28 | Details weergeven |
![]() | ![]() | LSCNB1005EETR47MB | FIXED IND 470NH 1.2A 140 MOHM | 10599 - Immediate | $0.34 | Details weergeven |
![]() | ![]() | LSCND1412HKTR24ME | FIXED IND 240NH 4.4A 22 MOHM SMD | 23870 - Immediate | $0.43 | Details weergeven |
![]() | ![]() | LSEUB4040WKT1R0M | FIXED IND 1UH 7.7A 10.5 MOHM SMD | 0 - Immediate | $0.67 | Details weergeven |
![]() | ![]() | LSAPB2016KKTR22M | FIXED IND 220NH 4A 26 MOHM SMD | 15780 - Immediate | $0.13 | Details weergeven |
![]() | ![]() | LSAPB2520MKTR47M | FIXED IND 470NH 4.1A 26 MOHM SMD | 5088 - Immediate | $0.16 | Details weergeven |
![]() | ![]() | LSCNE2012HKTR24MD | FIXED IND 240NH 4.8A 17 MOHM SMD | 5338 - Immediate | $0.22 | Details weergeven |
![]() | ![]() | LSCNE2016FET1R0MCB | FIXED IND 1UH 2.3A 70 MOHM SMD | 1997 - Immediate | $0.22 | Details weergeven |
![]() | ![]() | LSCNE2012HKTR11MD | FIXED IND 110NH 5.8A 12 MOHM SMD | 536 - Immediate | $0.22 | Details weergeven |
![]() | ![]() | LSDND1616KKT1R5MM | FIXED IND 1.5UH 1.1A 185 MOHM | 7492 - Immediate | $0.26 | Details weergeven |
![]() | ![]() | LSDND2020MKT1R0MM | FIXED IND 1UH 1.9A 64 MOHM SMD | 5531 - Immediate | $0.26 | Details weergeven |