| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Isolated
|
| Current Out |
180 mA
|
| Voltage Out (Max) |
48 V
|
| Efficiency @ Conditions |
>86%, 195 ~ 265 VAC, @ 48 VLED
>86%, 170 ~ 265 VAC, @ 42 VLED >85%, 180 ~ 265 VAC, @ 36 VLED >85%, 172 ~ 265 VAC, @ 30 VLED >84%, 165 ~ 265 VAC, @ 25 VLED >84%, 160 ~ 265 VAC, @ 22 VLED |
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Open Circuit Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
85 kHz
|
| Component Count + Extras |
25 + 5
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: Electronic Ballast
|
| Voltage In |
90 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
LYT2004
|
| Date Created By Author | 2014-04 |
| Date Added To Library | 2014-06 |
Bedankt!
Houd uw inbox in het oog voor nieuws en updates van DigiKey
Voer een e-mailadres in
Vink het selectievakje aan