M8 and M12 Distribution Boxes Streamline Industrial System Connections

Designing systems for automation, robotics, and processing applications typically involves multiple cable connections for sensors, control modules, and communication. Organizing these cables is an essential design element to ensure smooth operation, efficiency, and serviceability.

Rugged and versatile M8 and M12 cable connectors are ubiquitous in industrial environments. They are typically IP67-rated to provide dust-tight and water-resistant connectivity. These rugged connectors are vital in many industrial applications, from automated assembly lines to food processing.

Centralized distribution hubs are essential for simplifying cable management and enhancing system efficiency. On a production line, for example, M12 distribution boxes might consolidate connections at critical points for connectivity with industrial Ethernet, programmable logic controllers, or multiple sensors, such as for monitoring proximity, positioning, and temperature.

M12 connectors with a 12 mm diameter support higher voltage and current levels than the smaller M8 (8 mm) connectors, which are more commonly used for low-voltage applications and in space-constrained settings.

Amphenol LTW manufactures and customizes a wide range of waterproof connectors, cable assemblies, and interconnect systems for harsh and rugged environments. The company's M series distribution boxes provide streamlined cable management, easy pre-wired installation, and centralized distribution for M8 and M12 connections.

With a rugged design to ensure durability even in challenging conditions, these distribution boxes withstand mechanical stress and maintain connectivity even in applications subject to vibrations or shocks.

The distribution boxes can be customized with labels and coding, and be prewired with high-bending cables for constant-moving applications. Accessories include waterproof caps, cord sets, and cable assemblies. Some models feature LED indicators for status monitoring, providing visual feedback that can simplify troubleshooting and maintenance.

Choosing the right distribution box

Designers must select appropriate distribution boxes according to space constraints, environmental factors, and electrical requirements. Among the key points of consideration:

  • What is being connected, e.g. sensors, actuators, or other devices
  • The connector type needed (M8 or M12)
  • The number of connections
  • Compatibility with existing connectors and cables
  • Identifying suitable locations where distribution boxes can be mounted
  • Accessibility for maintenance and cable routing

Some distribution boxes allow coding options (e.g., A-coded, B-coded) to prevent incorrect mating, and labels can be customized to indicate the function of each pin, such as power, data, or ground.

Complying with IEC 61076-2-1xx standards, Amphenol LTW's distribution boxes are highly versatile and available in a wide variety of configurations, including:

  • M8 with 4, 6, or 8 ports
  • M12 with 4 or 8 ports
  • M8 with M12 or M16 home run connector, or PUR cable
  • M12 with M23 home run connector, or PUR cable

These options provide designers with great flexibility in system cabling configuration. For example, the DB8-3A8M16-SPS7001 (Figure 1) is a RoHS 3-compliant distribution box with eight M8 output ports and an M16 home run connector.

Figure 1: The DB8-3A8M16-SPS7001 distribution box with eight M8 ports and one M16 home run connector. (Image source: Amphenol LTW.)

Versions of the M8 and M12 distribution boxes are available with PUR cable lengths of 1 to 5 meters and 10 meters. They can be prewired with high-bending cables to accommodate constantly moving applications. The DB12-5A4CAB-DPS7B01 in Figure 2 is a good example that provides four M12 ports and a one-meter PUR cable.

Figure 2: The DB12-5A4CAB-DPS7B01 distribution box with four M12 ports and a one-meter PUR cable. (Image source: Amphenol LTW.)

Conclusion

The Amphenol LTW M8 and M12 distribution boxes provide a versatile and reliable solution for connecting multiple sensors, actuators, and controllers. The M8 boxes are available with 4, 6, or 8 ports, while M12 boxes come with 4 or 8 ports. Compact and durable with an IP67 rating, they provide a centralized distribution point to facilitate streamlined cable connections for industrial applications, including automation, robotics, and processing.

Achtergrondinformatie over deze auteur

Image of Pete Bartolik

Pete Bartolik is een freelance schrijver die al meer dan twintig jaar onderzoek doet naar en schrijft over IT- en OT-kwesties en -producten. Daarvoor was hij nieuwsredacteur van de IT-managementpublicatie Computerworld, hoofdredacteur van een maandelijks computertijdschrift voor eindgebruikers en verslaggever bij een dagblad.

More posts by Pete Bartolik
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum