NECTO Studio 2.0 – Free for Non-Commercial Use

NECTO Studio is a cross-platform integrated developing environment (IDE) that includes smart editing support and ideal rapid development of embedded applications. It includes a C Compiler, mikroSDK 2.0, and a USB and WiFi Debugger with Planet Debug live camera streaming.

Now it’s FREE for non-commercial use (Commercial users pay a monthly subscription fee).

With NECTO Studio, programmers can write code for a wide variety of processors. It also includes support for MikroElektronika hardware. The WiFi debugger can be used via Code Grip, and remote code testing is available via MikroE HQ on Planet Debug.

Some of the key improvements included in NECTO 2.0 are:

  • Native support for CMake
  • Build system support for mikroSDK with CMake
  • NECTO hardware setups redesign concept
  • Updates in the Editor, Designer, and CodeModel

NECTO Studio 2.0 is available now. Get your copy today.

For more information, see MikroElektronika’s NECTO page, NECTO blog, or STMicroelectronics NECTO Studio IDE page.

Achtergrondinformatie over deze auteur

Image of Rich Miron, DigiKey

Rich Miron, Sr. Technical Content Developer bij DigiKey, maakt sinds 2007 deel uit van de Technical Content-groep en heeft als belangrijkste verantwoordelijkheid het schrijven en bewerken van artikelen, blogs en producttrainingsmodules. Voordat hij bij DigiKey kwam, testte en kwalificeerde hij instrumenten en besturingssystemen voor nucleaire onderzeeërs. Rich is afgestudeerd in de elektrotechniek en elektronica aan de North Dakota State University in Fargo, North Dakota.

More posts by Rich Miron
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum