ACS730KLC Current Sensor IC

Allegro MicroSystems' Hall effect current sensor IC features a lighting-fast 210 ns response time

Image of Allegro Microsystems ACS730KLC Current Sensor ICThe ACS730 current sensor IC is Allegro MicroSystems' first-ever 1 MHz bandwidth Hall effect current sensor IC with a lighting-fast 210 ns response time. The ACS730 provides an economical and precise solution for AC or DC current sensing in industrial, commercial, and communications systems. The device is targeted at high-speed applications, including motor control, solar inverters, load detection and management, and switched-mode power supplies. These devices are not for use in automotive applications.

The device is available in a small SOIC8 footprint package with isolation, that is ideal for space-constrained applications while also saving costs due to reduced board area.

Features
  • Wide operating bandwidth: 1 MHz options
  • Fast 250 ns typical response time
  • Improved accuracy:
    • 3% total error from -40°C to +125°C
    • Non-ratiometric output
    • Electrostatic shield for dv/dt events
    • Very low noise: 40 µA/√Hz
  • Wide operating temperature ranges:
    • -40°C to +125°C for commercial
    • -40°C to +150°C for automotive Grade 0
  • Low primary conductor resistance and inductance: 1.2 mΩ and 4.45 nH
  • High isolation:
    • Dielectric withstand voltage: 2.1 kVRMS
    • Basic working voltage: 1600 VPK/DC
  • Compact SOIC8/LC SMT package
    • Typ. footprint: 4.9 mm x 6.0 mm
    • Typ. body size: 4.9 mm x 3.9 mm
    • Max height: 1.75 mm

ACS730KLC Current Sensor IC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingUitvoerLineariteitAvailable QuantityPrijsDetails weergeven
CURRENT SENSOR HE/OL 20A 8-SOICACS730KLCTR-20AB-TCURRENT SENSOR HE/OL 20A 8-SOICVergelijkend, spanning±0,75%5457 - Immediate$3.57Details weergeven
CURRENT SENSOR HE/OL 40A 8-SOICACS730KLCTR-40AB-TCURRENT SENSOR HE/OL 40A 8-SOICVergelijkend, spanning±0,75%12584 - Immediate$3.57Details weergeven
CURRENT SENSOR HE/OL 50A 8-SOICACS730KLCTR-50AB-TCURRENT SENSOR HE/OL 50A 8-SOICVergelijkend, spanning±0,75%0 - Immediate$3.57Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInterfaceSpanning - voedingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ACS730ASEK730KLC-40AB-T-DKEVAL BOARD FOR ACS730Analoog4,5V ~ 5,5V0 - Immediate$103.66Details weergeven
EVAL BOARD FOR ACS730ASEK730KLC-20AB-T-DKEVAL BOARD FOR ACS730Analoog4,5V ~ 5,5V0 - Immediate$103.66Details weergeven
Published: 2019-07-31