MXM 3.0 Connectors
Amphenol’s MXM connector is a high-density PCIe® solution that supports next-generation server system architectures. These are non-proprietary, industry-standard sockets.
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
High performance, differential signaling in low profiles
Amphenol has an array of Card Edge connectors supporting PCI Express® Gen 3, Gen 4 and Gen 5 standards along with PCIe® M.2 Connectors which provide high performance and differential signaling in low profiles. The connector designs provide support for 2.5GT/s (Gen 1), 5.0GT/s (Gen 2), 8.0GT/s (Gen 3) and upgrade to 16GT/s (Gen 4), even further to Gen 5 32GT/s per differential signal pair. The expansive range of vertical PCIe® Gen 4 and Gen 5 connectors come with options for surface mount (SMT), through-hole solder, press-fit (PF) and straddle mount terminations. These PCIe® connectors are typically used for I/O cards in desktop PCs along with applications in data communications for Servers, workstations, Routers, industrial embedded systems, interface processing and data storage devices like hard disk drives (HDDs) and solid state drives (SSDs).
Amphenol’s MXM connector is a high-density PCIe® solution that supports next-generation server system architectures. These are non-proprietary, industry-standard sockets.
Amphenol ICC's PCIe M.2 Gen 3 and Gen 4 connectors provide 67 contacts on 0.50 mm pitch. It occupies less board space, offers more connector height options, and supports higher data rates compared to PCIe mini card connectors.
Amphenol's PCIe Gen 4 and Gen 5 connectors meet industry standard PCIe 4.0 and 5.0 (proposed) requiring higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1.
Amphenol ICC’s Serial Attached SCSI (SAS)/Peripheral Component Express (PCIe) 4.0 (U.2 and U.3) connectors come with 16 GT/s (PCIe lanes) or 24 Gb/s (SAS lanes) speeds to meet the demands of next-generation servers.
Amphenol ICC’s 1.00 mm pitch, vertical card edge connectors enable PCIe signaling from 2.5 Gb/s (Gen 1) and 5 Gb/s (Gen 2) up to 8 Gb/s (Gen 3) per differential signal pair.
Bedankt!
Houd uw inbox in het oog voor nieuws en updates van DigiKey
Voer een e-mailadres in
Vink het selectievakje aan