MAX22514 IO-Link Transceiver
Analog Devices' transceiver is capable of being used in both IO-Link devices and IO-Link primary applications
Analog Devices' MAX22514 IO-Link transceiver integrates high-voltage functionality including one 24 V line driver, an integrated DC/DC buck regulator, and 5 V and 3.3 V linear regulators. The MAX22514 is targeted for IO-Link devices, primary, and industrial switching sensor applications and can be configured and monitored using a standard SPI interface.
The MAX22514 evaluation kit (EV kit) consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX22514 IO-Link device transceiver with an integrated DC/DC buck regulator. The EV kit includes Windows-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22514. The EV kit is connected to a PC through a USB-A-to-micro-B cable.
Windows-based GUI software is available for use with the EV kit and can be downloaded from Analog Devices’ website (under the Design & Development tab). Windows 7 or a more recent Windows operating system is required to use the EV kit software.
The MAX22514 features an SPI interface for configuration and diagnostics. A high level of integration (including two linear regulators, a DC/DC buck regulator, and integrated surge protection combined with low power dissipation and small packages) optimizes the MAX22514 for use in many different industrial and IO-Link small sensor applications.
The MAX22514 is capable of being used in both IO-Link devices and IO-Link primary applications. A SPI interface is used for extended configurability and diagnostics, and the transceiver is capable of operating at the COM1, COM2, and COM3 IO-Link data rates. The MAX22514 can be configured to enable the required 5 mA pull-down/pull-up current on the C/Q line and generate a wake-up pulse.
- Integrated protection enables robust systems
- Integrated ±1 kV / 500 surge protection
- Spread spectrum DC/DC
- Reverse polarity protection
- Glitch filter for improved burst resilience
- Hot-plug protection
- Optimized for small sensor designs
- Accurate oscillator for IO-Link communication
- 2.4 (typ) driver ON-resistance for low power dissipation
- 1.2 MHz DC/DC switching rate
- Integrated 3.3 V and 5 V linear regulators
- Available in tiny WLP (2.5 mm x 2.6 mm) and TQFN (4 mm x 5 mm) packages
- High configurability and integration
- IO-Link device and primary applications
- COM1, COM2, and COM3 data rates
- Integrated high-efficiency 200 mA DC/DC buck regulator
- 200 µA / 2 mA / 5 mA current sinks/sources
- C/Q receiver is configurable for 5 V TTL
- Highly configurable driver overload handling
- Four selectable driver slew rates
- SPI configuration and monitoring
- Integrated temperature sensor
- Configurable C/Q driver: PNP, NPN, and PP modes
Block Diagram
MAX22514 IO-Link Transceiver
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Protocol | Aantal drivers/ontvangers | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX22514AWA+ | IC TRANSCEIVER FULL 1/1 25WLP | I/O-Link | 1/1 | 815 - Immediate | $3.90 | Details weergeven |
![]() | ![]() | MAX22514EVKIT# | EVAL BOARD FOR MAX22514 | Zendontvanger, IO-Link® | Nee | 2 - Immediate 9 - Factory Stock | $97.70 | Details weergeven |