Real-World Plug-Ins for the Terasic DE10-Nano Kit

Analog Devices provides compatible expansion boards bringing additional functionality to the DE10-Nano

Image of Analog Devices' Real-World Plug-Ins for the Terasic DE10-Nano KitThe Terasic DE10-Nano is a development kit based on an Intel SoC which combines the power of a Cyclone FPGA with a dual-core ARM® Cortex®-A9 processor. ADI offers many development boards that extend the functionality of the kit. Whether the user wants to measure real-world phenomena such as toxic gases, or dynamically adjust a power supply voltage, there likely is a solution to get them started. The DE10-Nano board itself is also a great example of how ADI ICs are critical to making an embedded system work.

Arduino Plug-Ins: Circuits from the Lab

ADI has developed hundreds of reference designs to help solve developers’ system level application challenges from mixed signal designs to software drivers and algorithm development. Circuits from the Lab Reference Designs:

  • Address analog, RF, and mixed-signal design challenges by applying ADI's vast applications expertise
  • Circuit designs are built and tested by the experts, to ensure both performance and function
  • Low cost hardware allows for evaluation and rapid prototyping with several development platforms
  • Thorough documentation and design files ease application understanding and minimize system integration issues

Use the Arduino-compatible headers of the DE10-Nano to plug-in a variety of precision signal chain solutions from ADI. Most of these boards have firmware supported on existing ADI platforms, such as the ADICUP360 or ADICUP3029, and developers around the world are extending this to standard Arduino as well as the DE10-Nano environment.

QuikEval™ Plug-Ins: System Monitoring, Power Supplies, and More

The DE10-Nano includes a 14-pin QuikEval header that is compatible with hundreds of ADI evaluation boards from the legacy Linear Technology product lines. Some of these parts may be an enabling technology for the users' design, such as a precision ADC or DAC, or a low-noise PLL for a communications system. Other products perform critical auxiliary functions, such as system health monitoring (supply current, supply voltage, temperature, etc.) or dynamically adjusting power supplies.

The SPI or I2C signals on the DE10-Nano's QuikEval connector are connected to the HPS side of the Cyclone V SoC device. This means that the user will most likely communicate to these devices from within the Linux operating system running on the embedded processor. For parts without a Linux driver, it is possible to communicate directly through the /dev/i2c and /dev/spi device files. In both cases, there is Linduino code that can be used as a starting point for writing the code. Linduino code is intended for porting to "bare metal" (no operating system) embedded applications, but is still useful in gaining insight into how a particular device functions.

Downloadable Linduino Code Library

DE10-Nano Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformInhoudGebruikt IC / onderdeelAvailable QuantityPrijsDetails weergeven
DE10-NANO CYCLONE V SE SOC KITP0496DE10-NANO CYCLONE V SE SOC KITCyclone V SE SoC DE10-NanoPrintplaat/-platen, kabel(s), voeding, accessoires5CSEBA6405 - Immediate$237.63Details weergeven

Arduino Plug-Ins: Circuits from the Lab

AfbeeldingOnderdeelnr. fabrikantBeschrijvingTypeFunctieGebruikt IC / onderdeelAvailable QuantityPrijsDetails weergeven
SHIELD BOARD WEIGH SCALE AD7791EVAL-CN0216-ARDZSHIELD BOARD WEIGH SCALE AD7791SensorWeegschaalAD7791, ADA4528-24 - Immediate$49.59Details weergeven
SHIELD BOARD TOXIC GAS DETECTOREVAL-CN0357-ARDZSHIELD BOARD TOXIC GAS DETECTORSensorKoolstofmonoxide (CO)AD5270-20, AD7790, AD8500, ADA4528-2, ADR34121 - Immediate$61.63Details weergeven
EVAL BOARD FOR ADXL362EVAL-ADXL362-ARDZEVAL BOARD FOR ADXL362SensorVersnellingsmeterADXL3620 - Immediate$54.53Details weergeven
EVAL BOARD LIGHT RECOGNITIONEVAL-CN0397-ARDZEVAL BOARD LIGHT RECOGNITIONInterfaceSensorconditionerAD7798, AD8500, AD8502, ADR34330 - Immediate$78.00Details weergeven
EVAL BOARD SOIL MOISTURE AND PHEVAL-CN0398-ARDZEVAL BOARD SOIL MOISTURE AND PHSensorVocht, PHAD7124-8, ADA4661-2, ADP7118, ADR34331 - Immediate$83.84Details weergeven
EVAL BOARD CO/H2S GAS DETECTIONEVAL-CN0396-ARDZEVAL BOARD CO/H2S GAS DETECTIONSensorKoolstofmonoxide (CO), waterstofsulfide (H2S)AD5270, AD7798, ADA4528-1, ADA4528-2, ADP7102, ADR3412, ADT73100 - Immediate$89.65Details weergeven
CN0394EVAL-CN0394-ARDZCN0394SensorTemperatuurADuCM3601 - Immediate$60.41Details weergeven
EVAL BOARD THERMOCOUPLE SYSTEMEVAL-CN0391-ARDZEVAL BOARD THERMOCOUPLE SYSTEMSensorTemperatuurAD7124-8, ADP71186 - Immediate$72.14Details weergeven
LINDUINO SPI 1:8 EXPANDER SHIELDDC2430ALINDUINO SPI 1:8 EXPANDER SHIELDInterfaceUitbreidingskaartLTC69510 - ImmediateSee Page for PricingDetails weergeven

QuikEval Plug-Ins

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR LTC2984DC2420AEVAL BOARD FOR LTC29841 - Immediate$150.35Details weergeven
EVAL BOARD FOR LTC2668-16DC2025A-AEVAL BOARD FOR LTC2668-166 - Immediate$121.00Details weergeven
DEMO BOARD FOR LTC2358-18DC2365A-ADEMO BOARD FOR LTC2358-184 - Immediate$179.54Details weergeven
BOARD DELTA SIGMA ADC LTC2497DC1012A-BBOARD DELTA SIGMA ADC LTC24971 - Immediate$61.63Details weergeven
EVAL BOARD FOR LTC2378DC2135AEVAL BOARD FOR LTC23780 - Immediate$237.72Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ADUCM360 EVAL BRDEVAL-ADICUP360ADUCM360 EVAL BRD23 - Immediate$55.62Details weergeven
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD26 - Immediate$55.62Details weergeven
Published: 2017-10-18