A02ES-H and A02ES-I Series Emergency Stop Switches

APEM introduces its high-security emergency stop switches for applications where safety levels are particularly high and significantly regulated

Image of APEM's A02ES-H and A02ES-I Series Emergency Stop SwitchesThe A02ES-H and A02ES-I are APEM’s latest additions to an expanding line of industrial emergency stop switches. Both are certified to the highest safety standards: UL508, CSA 22.2, and EN60947-5-5. The A02ES-H features an automatic disconnect from the power supply in cases of operator damage or switch block separation. This exclusive built-in safety feature reduces the risk of accident if the switch is damaged, destroyed, or assembled incorrectly.

The A02ES-H and A02ES-I e-stops are designed for applications where safety levels are particularly high and significantly regulated, including material handling equipment, off-road vehicles, and industrial automation.

Features
  • Bushing diameter 22 mm
  • Optional illumination
  • Push to shut-off, pull or twist to release
  • IP65 front panel sealing
  • Mechanical life: 250,000 cycles
  • A02ES-H current/voltage rating: AC-12, 3 A 240 VAC / DC-12, 2 A 30 VDC
  • A02ES-I current/voltage rating: AC-12, 6 A 240 VAC / DC-12, 8 A 24 VAC

A02ES-H Series Emergency Stop Switch

AfbeeldingOnderdeelnr. fabrikantBeschrijvingCircuitSchakelfunctieAvailable QuantityPrijsDetails weergeven
SW ESTOP PULL/TWST RESET 3A 250VA02ESH3B102IX0SW ESTOP PULL/TWST RESET 3A 250VDPST-NCOn-Off0 - ImmediateSee Page for PricingDetails weergeven
SW ESTOP PULL/TWST RESET 3A 250VA02ESHFB1W57YCSW ESTOP PULL/TWST RESET 3A 250V3PST-2NC/1NOOn-Off, Off-On0 - ImmediateSee Page for PricingDetails weergeven

A02ES-I Series Emergency Stop Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EMERG STOP PLATE A02ESI/ESHA02-U27YEMERG STOP PLATE A02ESI/ESH51 - Immediate$16.93Details weergeven
EMERGENCY STOP HARDWAREA02-U9ZT1EMERGENCY STOP HARDWARE0 - Immediate$76.90Details weergeven
SW ESTOP PULL/TWST RESET 6A 240VA02ESI3B101IX0SW ESTOP PULL/TWST RESET 6A 240VSPST-NCOn-Off0 - ImmediateSee Page for PricingDetails weergeven
SW ESTOP PULL/TWST RESET 6A 240VA02ESI3B102IX0SW ESTOP PULL/TWST RESET 6A 240VDPST-NCOn-Off0 - ImmediateSee Page for PricingDetails weergeven
SW ESTOP PULL/TWST RESET 6A 240VA02ESI4B101IR2SW ESTOP PULL/TWST RESET 6A 240VSPST-NCOn-Off0 - ImmediateSee Page for PricingDetails weergeven
SW ESTOP PULL/TWST RESET 6A 240VA02ESIFB1W57YCSW ESTOP PULL/TWST RESET 6A 240VDPST-NCOn-Off0 - ImmediateSee Page for PricingDetails weergeven
Published: 2016-05-11