Emergency Stop Switches and Accessories
APEM's emergency stop switches and accessories provide safety in diverse critical markets
APEM’s ergonomic emergency stop switches ensure the highest security level with an exclusive built-in safety design. Available in 16 mm and 22 mm diameters panel cut-outs, the series features many different actuator options including a push
to lock, pull or twist to release function, and two pole positive break. Include the 22 mm oversized QH series halo indicators to the APEM estops for added illumination on poorly lit applications. The QH features zero behind panel depth, includes an anti-rotation pin and comes in single and RGB colors.
A02ES-H Series Emergency Stops - Round Button, Mushroom
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Circuit | Schakelfunctie | Functies | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | A02ESH3B102IX0 | SW ESTOP PULL/TWST RESET 3A 250V | DPST-NC | On-Off | - | 0 - Immediate | See Page for Pricing | Details weergeven | |
![]() | A02ESHFB1W57YC | SW ESTOP PULL/TWST RESET 3A 250V | 3PST-2NC/1NO | On-Off, Off-On | Behuizing schakelkast, verlicht (geel) | 0 - Immediate | See Page for Pricing | Details weergeven |
QH Series Halo Indicators
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Kleur lens | Transparrantie lens | Klasse | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QH16027RGBC | LED PNL IND RGB DIFF 35.50MM LDS | Wit | Diffuus | DC | 115 - Immediate | $49.82 | Details weergeven |
![]() | ![]() | QH22L57YC | LED PNL IND YLW DIFF 55MM LEADS | Wit | Diffuus | DC | 48 - Immediate | $54.26 | Details weergeven |
![]() | ![]() | QH22L28RC | LED PNL IND RED CLEAR 55MM LEADS | Rood | Helder | DC | 34 - Immediate | $54.26 | Details weergeven |
![]() | ![]() | QH22028RGC | LED PNL IND RED/GRN CLR 42MM LDS | Kleurloos | Helder | DC | 78 - Immediate | $27.44 | Details weergeven |
![]() | ![]() | QH16028RGC | LED PNL IND RED/GRN CLR 35.50MM | Kleurloos | Helder | DC | 9 - Immediate | $46.49 | Details weergeven |
![]() | ![]() | QH19028RGC | LED PNL IND RED/GRN CLR 38.50MM | Kleurloos | Helder | DC | 17 - Immediate | $48.97 | Details weergeven |
![]() | ![]() | QH22027RGBC | LED PNL IND RGB DIFF 42MM LEADS | Wit | Diffuus | DC | 10 - Immediate | $77.60 | Details weergeven |
![]() | ![]() | QH22028RGBC | LED PNL IND RGB CLEAR 42MM LEADS | Kleurloos | Helder | DC | 9 - Immediate | $77.60 | Details weergeven |
![]() | ![]() | QH16057YC | LED PNL IND YLW DIFF 35.50MM LDS | Wit | Diffuus | DC | 47 - Immediate | $17.08 | Details weergeven |
![]() | ![]() | QH19027RGBC | LED PNL IND RGB DIFF 38.50MM LDS | Wit | Diffuus | DC | 43 - Immediate | $42.94 | Details weergeven |