ATtiny85 AVR-based Microcontroller

Microchip offers their high-performance, 8-bit, AVR, RISC-based microcontroller

Image of Atmel ATtiny85 RISC-Based MicrocontrollerOperating from 2.7 to 5.5 V, the Microchip AVR tiny85 offers six general purpose I/Os, a 4-channel 10-bit A/D converter, two 8-bit timers, interrupts (internal and external), and the device achieves 20 MIPS at 20 MHz by executing powerful instructions in a single clock cycle. With the programmable memory of 8 KB Flash, 512 B SRAM, and 512 B EEPROM, along with three software-selectable power-saving modes, internal oscillator, and debugWIRE for on-chip debugging, this 8-pin device is a great selection as a space-saving MCU.

With development boards available from Microchip, Adafruit, Sparkfun, or Olimex, there are options and support to get the users project up and running.

ATtiny85 RISC-Based Microcontroller

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDataconvertorsAvailable QuantityPrijsDetails weergeven
IC MCU 8BIT 8KB FLASH 20QFNATTINY85-20MURIC MCU 8BIT 8KB FLASH 20QFNA/D 4x10b29983 - Immediate$1.14Details weergeven
IC MCU 8BIT 8KB FLASH 8SOICATTINY85-20SURIC MCU 8BIT 8KB FLASH 8SOICA/D 4x10b17854 - Immediate$1.33Details weergeven
IC MCU 8BIT 8KB FLASH 8SOICATTINY85-20SUIC MCU 8BIT 8KB FLASH 8SOICA/D 4x10b4744 - Immediate$1.27Details weergeven
IC MCU 8BIT 8KB FLASH 8DIPATTINY85-20PUIC MCU 8BIT 8KB FLASH 8DIPA/D 4x10b7723 - Immediate$1.41Details weergeven
IC MCU 8BIT 8KB FLASH 20QFNATTINY85-20MUIC MCU 8BIT 8KB FLASH 20QFNA/D 4x10b7965 - Immediate$1.07Details weergeven
IC MCU 8BIT 8KB FLASH 8SOICATTINY85V-10SURIC MCU 8BIT 8KB FLASH 8SOICA/D 4x10b2393 - Immediate$1.33Details weergeven
IC MCU 8BIT 8KB FLASH 8DIPATTINY85V-10PUIC MCU 8BIT 8KB FLASH 8DIPA/D 4x10b12671 - Immediate$1.76Details weergeven
IC MCU 8BIT 8KB FLASH 8SOICATTINY85V-10SUIC MCU 8BIT 8KB FLASH 8SOICA/D 4x10b3427 - Immediate$1.27Details weergeven
IC MCU 8BIT 8KB FLASH 8SOICATTINY85-20SHIC MCU 8BIT 8KB FLASH 8SOICA/D 4x10b0 - ImmediateSee Page for PricingDetails weergeven
IC MCU 8BIT 8KB FLASH 8SOICATTINY85V-10SHIC MCU 8BIT 8KB FLASH 8SOICA/D 4x10b0 - ImmediateSee Page for PricingDetails weergeven
IC MCU 8BIT 8KB FLASH 8SOICATTINY85-20SFIC MCU 8BIT 8KB FLASH 8SOICA/D 4x10b431 - Immediate$1.31Details weergeven
IC MCU 8BIT 8KB FLASH 20QFNATTINY85V-10MUIC MCU 8BIT 8KB FLASH 20QFNA/D 4x10b4586 - Immediate$1.66Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TINY AVR PROGRAMMER11801TINY AVR PROGRAMMER22 - Immediate$16.74Details weergeven
EVAL BOARD FOR ATTINY85 LT37541716EVAL BOARD FOR ATTINY85 LT37540 - Immediate$67.95Details weergeven
TRINKET 3V ATTINY85 EVAL BRD1500TRINKET 3V ATTINY85 EVAL BRD43 - Immediate$5.91Details weergeven
TRINKET 5V ATTINY85 EVAL BRD1501TRINKET 5V ATTINY85 EVAL BRD6 - Immediate$5.91Details weergeven
Published: 2016-07-13