BOS1211 Starter Development Kit

Boreas development kits' modular architecture supports up to four stackable driver boards for controlling multiple actuators

The BOS1211-KIT is a development platform built around Boréas automotive-qualified piezoelectric driver ICs. The kit enables engineers to develop haptic feedback applications by leveraging the BOS1211's capabilities to generate precise high-voltage waveforms up to 120 V while maintaining low power consumption suitable for automotive requirements.

The kits design focuses on flexibility and accessibility. Its modular architecture supports up to four stackable driver boards for controlling multiple actuators which is a key feature for automotive interfaces where several touch points need coordinated haptic feedback. The development process is streamlined through both a USB interface with PC software for direct programming and waveform generation and USB audio device functionality that enables prototyping through standard audio software tools like MATLAB®, Python®, and Audacity®.

Built to work with TDK PowerHap 120 V actuators, the BOS1211-KIT combines haptic feedback with sensing capabilities, allowing developers to create responsive touch interfaces. The kit includes GPIO access and autonomous operation support, providing the necessary tools for prototype development and system integration.

Kit Contents
  • One controller board BOS1211-KIT
  • Two driver boards BOS1211
  • USB cable
  • Two terminal block connectors
  • TDK piezo actuator TDK PowerHap™ 1313H018V120
  • TDK piezo actuator TDK PowerHap™ 6005H080V120
  • Film capacitor: 1 µF capacitor, >200 V
  • Film capacitor: 2.2 µF capacitor, >200 V
  • Film capacitor: 4.7 µF capacitor, >200 V
  • Four hex standoffs ½" hex standoff
  • Four hex standoffs 5/8" in hex standoff
  • Four hex standoffs ¼” hex standoff
  • One 6-position through-hole header connector
  • 12 V power supply with adapter
  • Power adapter: European
Features
  • Plug-and-play development kit for piezoelectric actuator buttons and haptic feedback
  • Low-power BOS1211 integrated circuit, high voltage driver with SPI digital interface
  • Easy generation of high-voltage waveforms up to 120 V
  • Enable sensing and emulate button behavior using the actuator
  • Interchangeable and stackable (up to 4) BOS1211 driver board
  • Compatible with big piezoelectric actuators such as TDK PowerHap 1 120 V models
  • Standard USB audio to prototype haptic effects in MATLAB, Python, Audacity and many other software programs

BOS1211 IC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MTR DRV PIEZO 9V-16V 24-VFQFNBOS1211AQRIC MTR DRV PIEZO 9V-16V 24-VFQFN2484 - Immediate$5.00Details weergeven

Evaluation Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BOS1211 PREMIUM DEVELOPMENT KITBOS1211-KIT-A02BOS1211 PREMIUM DEVELOPMENT KIT8 - Immediate$598.98Details weergeven
Published: 2025-04-03