BIM2000 Series Multipurpose ABS Enclosures

CamdenBoss' BIM2000 series protect against dust and water ingress, ensuring reliable performance in various conditions

Image of CamdenBoss's BIM2000 Series Multipurpose ABS EnclosureCamdenBoss' BIM2000 series offers versatile ABS enclosures that are both affordable and available in various sizes, colors, and styles. Manufactured in the United Kingdom, these enclosures are made from durable ABS UL94-HB and feature four brass inserts in the base for easy and repeated lid removal. Designed to meet the requirements of IP54, these enclosures provide protection against dust and water ingress, ensuring reliable performance in various conditions. The flanged design allows for effortless wall mounting, while the integral mounting guides inside the base facilitate the installation of 1.6 mm PCBs.

These enclosures are ideal for a wide range of applications, including electronics, telecommunications, and industrial control systems. Their robust construction ensures long-lasting performance, even in demanding environments. Additionally, the variety of available sizes and styles makes it easy to find the perfect enclosure for any project. At the same time, the multiple color options enable aesthetic customization to suit specific branding or design requirements. Whether for professional or DIY use, the CamdenBoss BIM2000 series provides a reliable and flexible solution for securely housing electronic components.

Features
  • Molded from high-impact ABS UL94-HB
  • Flanged option for easy wall mounting
  • Internal mounting guides that accept 1.6 mm PCBs
  • Secure brass inserts for repetitive removal of lid
  • Wide range of sizes and colors
Applications
  • Desktop instruments
  • Smart home/office
  • Environmental sensor
  • Meeting room device
  • Development board electronics

BIM2000 Series Multipurpose ABS Enclosures

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2000/10-GY/GYMULTIPURPOSE ABS ENCLOSURE42 - Immediate$2.82Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2008/18-BLK/BLKMULTIPURPOSE ABS ENCLOSURE58 - Immediate$3.39Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2008/18-GY/GYMULTIPURPOSE ABS ENCLOSURE25 - Immediate$3.45Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2002/12-BLK/BLKMULTIPURPOSE ABS ENCLOSURE45 - Immediate$3.55Details weergeven
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2000/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS15 - Immediate$3.55Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2002/12-GY/GYMULTIPURPOSE ABS ENCLOSURE43 - Immediate$3.60Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2003/13-BLK/BLKMULTIPURPOSE ABS ENCLOSURE23 - Immediate$4.26Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2003/13-GY/GYMULTIPURPOSE ABS ENCLOSURE6 - Immediate$4.34Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2001/11-BLK/BLKMULTIPURPOSE ABS ENCLOSURE92 - Immediate$4.60Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2001/11-GY/GYMULTIPURPOSE ABS ENCLOSURE80 - Immediate$4.66Details weergeven
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2003/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS110 - Immediate$5.04Details weergeven
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2001/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS40 - Immediate$5.17Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2004/14-BLK/BLKMULTIPURPOSE ABS ENCLOSURE30 - Immediate$5.36Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2004/14-GY/GYMULTIPURPOSE ABS ENCLOSURE67 - Immediate$5.45Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2005/15-BLK/BLKMULTIPURPOSE ABS ENCLOSURE52 - Immediate$6.42Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2005/15-GY/GYMULTIPURPOSE ABS ENCLOSURE6 - Immediate$6.56Details weergeven
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2004/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS48 - Immediate$6.72Details weergeven
MULTIPURPOSE ABS ENCLOSURERTM2030/30-GYMULTIPURPOSE ABS ENCLOSURE38 - Immediate$6.99Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2006/16-BLK/BLKMULTIPURPOSE ABS ENCLOSURE92 - Immediate$9.39Details weergeven
MULTIPURPOSE ABS ENCLOSUREBIM2006/16-GY/GYMULTIPURPOSE ABS ENCLOSURE49 - Immediate$9.62Details weergeven
Published: 2024-06-19