Thermally Stable Solder Paste

Chip Quik's revolutionary formula solder paste requires no refrigeration

Image of Chip Quik's Thermally Stable Solder PasteChip Quik's thermally stable solder paste has a 12-month unrefrigerated shelf life and contains ROL0 type synthetic no-clean flux. This revolutionary solder paste is available in these alloys:

  • Sn42/Bi57.6/Ag0.4
  • Sn63/Pb37
  • Sn96.5/Ag3.0/Cu0.5

Chip Quik solder paste is manufactured using Made in USA high quality synthetic flux and precision atomized metal powder.

Features  
  • Available in:
    • 15 g and 35 g syringes
    • 50 g and 250 g jars
    • 500 g cartridges
  • Particle size: T4 (20 microns to 38 microns)
  • Flux type: synthetic no-clean
  • Flux classification: ROL0

Thermally Stable Solder Paste

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
THERMALLY STABLE SOLDER PASTE NOTS391SNLTHERMALLY STABLE SOLDER PASTE NO0 - Immediate$14.41Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391SNL10THERMALLY STABLE SOLDER PASTE NO31 - Immediate$27.15Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391SNL250THERMALLY STABLE SOLDER PASTE NO64 - Immediate$59.45Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391SNL500CTHERMALLY STABLE SOLDER PASTE NO2 - Immediate$101.95Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391SNL50THERMALLY STABLE SOLDER PASTE NO1 - Immediate$15.26Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391LTTHERMALLY STABLE SOLDER PASTE NO95 - Immediate$14.41Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391LT10THERMALLY STABLE SOLDER PASTE NO37 - Immediate$24.60Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391LT250THERMALLY STABLE SOLDER PASTE NO3 - Immediate$72.20Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391LT500CTHERMALLY STABLE SOLDER PASTE NO0 - Immediate$130.14Details weergeven
THERMALLY STABLE SOLDER PASTE NOTS391LT50THERMALLY STABLE SOLDER PASTE NO113 - Immediate$18.66Details weergeven
Published: 2017-11-15