CPCE2624A High-Current Power Inductor

CODACA’s power inductor offers excellent vibration resistance and delivers stable inductance and saturation at high temperatures

Image of CODACA's CPCE2624A High-Current Power Inductor CODACA’s CPCE2624A series high-current power inductor features magnetic powder core technology, which provides stable inductance value and saturation over high operating temperatures. The soft saturation characteristics can withstand high peak current. Flat wire winding is designed to deliver stable inductance and saturation at high temperatures up to +150°C, and the low DCR reduces power losses and increases efficiency. The CPCE2624A series through-hole design offers excellent vibration resistance. Customization for this series is also available, and the inductors are RoHS/REACH compliant and halogen-free.

Features
  • Magnetic powder core
  • High inductance and high current
  • High saturation and high performance
  • Operating temperature: -55°C ~ +150°C
  • Hot-dipped tin plating reduces the risk of whisker growth
  • Customized options available
Applications
  • High-efficiency power supplies
  • Energy storage equipment
  • Photovoltaic industry, solar energy, and wind energy
  • Battery testing equipment
  • Aging test equipment
  • Agricultural drones

CPCE2624A High-Current Power Inductor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 27UH 22A 4.5 MOHM THCPCE2624A-270MCFIXED IND 27UH 22A 4.5 MOHM TH32 - Immediate$11.51Details weergeven
FIXED IND 33UH 20A 4.8 MOHM THCPCE2624A-330MCFIXED IND 33UH 20A 4.8 MOHM TH78 - Immediate$11.51Details weergeven
FIXED IND 13UH 26A 2.1 MOHM THCPCE2624A-130MCFIXED IND 13UH 26A 2.1 MOHM TH42 - Immediate$11.51Details weergeven
FIXED IND 25UH 23A 4.1 MOHM THCPCE2624A-250MCFIXED IND 25UH 23A 4.1 MOHM TH47 - Immediate$10.47Details weergeven
FIXED IND 18UH 24A 3.1 MOHM THCPCE2624A-180MCFIXED IND 18UH 24A 3.1 MOHM TH90 - Immediate$11.51Details weergeven
FIXED IND 15UH 25A 2.9 MOHM THCPCE2624A-150MCFIXED IND 15UH 25A 2.9 MOHM TH60 - Immediate$5.93Details weergeven
Published: 2022-11-04