62 mm BM Silicon Carbide Power Modules

Wolfspeed 62 mm silicon carbide power modules support rapid system development

Image of Wolfspeed's 62 mm Power Modules The Wolfspeed BM power module platform has all the benefits of silicon carbide (SiC) while maintaining the robust, industry-standard 62 mm module package. The internal design of the BM package enables high-speed switching benefits due to the low-induction layout.

Choose from silicon nitride ceramic for sustained maximum junction temperature operation or aluminum nitride ceramic for reduced thermal resistance with robust CTE matching. The BM power modules are designed for industrial applications such as induction heating, rail and traction, motor drives, and EV charging infrastructures.

Features
  • Fast time-to-market with minimal development required for the transition from 62 mm IGBT packages
  • Increased system efficiency due to low switching and conduction losses of SiC
  • Low inductance internal layout enables maximum voltage utilization with minimal overshoot and ringing
  • Copper baseplate for improved thermal conductivity
  • Aluminum nitride and silicon nitride insulators minimize thermal resistance while maintaining robust CTE matching
  • Reduced cooling requirements and reduced system cost
  • Low inductance (10 nH to 15 nH) design
  • Robust and reliable, industry-standard 62 mm footprint
  • Three qualification standards denoted by the first letter of each part number
    • C = standard industrial qualifications
    • W = qualified for high-humidity operation with THB-80 (HV-H3TRB)
    • H = harsh environment qualifications
  • High junction temperature (+150°C to +175°C) operation
  • 1.2 kV to 1.7 kV modules available
  • EN455455-compliant plastic materials
Applications
  • Railways
  • Solar
  • Industrial automation and testing
  • Power supplies
  • On-board charging
  • Renewable energy
  • EV fast charging
  • Grid-tied inverters
  • Active front ends
  • Power factor correction

62 mm Power Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MOSFET 2N-CH 1700V 325A MODULECAS300M17BM2MOSFET 2N-CH 1700V 325A MODULE0 - ImmediateSee Page for PricingDetails weergeven
MOSFET 2N-CH 1200V 193A MODULECAS120M12BM2MOSFET 2N-CH 1200V 193A MODULE63 - Immediate$438.28Details weergeven
MOSFET 2N-CH 1200V 423A MODULECAS300M12BM2MOSFET 2N-CH 1200V 423A MODULE15 - Immediate$674.55Details weergeven
MOSFET 2N-CH 1200V 530AHAS530M12BM3MOSFET 2N-CH 1200V 530A3 - Immediate$638.27Details weergeven
MOSFET 2N-CH 1200V 350AHAS350M12BM3MOSFET 2N-CH 1200V 350A3 - Immediate$556.65Details weergeven
MOSFET 2N-CH 1200V 175AHAS175M12BM3MOSFET 2N-CH 1200V 175A0 - Immediate$324.74Details weergeven
MOSFET 2N-CH 1200V 234ACAS175M12BM3MOSFET 2N-CH 1200V 234A0 - Immediate$274.22Details weergeven
MOSFET 2N-CH 1200V 417ACAS350M12BM3MOSFET 2N-CH 1200V 417A0 - Immediate$459.16Details weergeven
MOSFET 2N-CH 1200V 630ACAS530M12BM3MOSFET 2N-CH 1200V 630A0 - Immediate$527.19Details weergeven
MOSFET 2N-CH 1200V 228AWAS175M12BM3MOSFET 2N-CH 1200V 228A0 - Immediate$298.08Details weergeven
MOSFET 2N-CH 1200V 417AWAS350M12BM3MOSFET 2N-CH 1200V 417A10 - Immediate$505.59Details weergeven
MOSFET 2N-CH 1200V 630AWAS530M12BM3MOSFET 2N-CH 1200V 630A2 - Immediate$580.41Details weergeven
MOSFET 2N-CH 1200V 530A MODULECAB530M12BM3MOSFET 2N-CH 1200V 530A MODULE5 - Immediate$487.46Details weergeven
MOSFET 2N-CH 1700V 399AHAS310M17BM3MOSFET 2N-CH 1700V 399A0 - Immediate$734.58Details weergeven
SIC 1700V 310AWAS310M17BM3SIC 1700V 310A4 - Immediate$667.74Details weergeven
SIC 1700V 310ACAS310M17BM3SIC 1700V 310A0 - Immediate$606.53Details weergeven

Evaluation Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR CGD1200HB2PCGD1200HB2P-BM3EVAL BOARD FOR CGD1200HB2P1 - Immediate$255.21Details weergeven
EVAL BOARD FOR CGD1700CGD1700HB2P-BM3EVAL BOARD FOR CGD17001 - Immediate$255.21Details weergeven
EVAL BOARD FOR BM MODULESKIT-CRD-CIL12N-BMEVAL BOARD FOR BM MODULES1 - Immediate$2,733.61Details weergeven
EVAL BOARD FOR CAS310M17BM3KIT-CRD-CIL17N-BMEVAL BOARD FOR CAS310M17BM36 - Immediate$3,006.97Details weergeven
Updated: 2024-11-13
Published: 2020-10-12