XM Silicon Carbide Power Module Platform

The Wolfspeed half-bridge power module is designed for silicon carbide to enable high power density

Image of Wolfspeed XM Silicon Carbide Power Module PlatformWolfspeed has developed the XM power module platform to maximize the benefits of silicon carbide (SiC) while keeping the module and system design robust, simple, and cost-effective. The XM power module maximizes power density while minimizing loop inductance and enabling simple power bussing. The optimized packaging enables +175°C continuous junction operation with a high-reliability silicon nitride (Si3N4) power substrate to ensure mechanical robustness under extreme conditions.

Typical applications include traction drives, DC fast chargers, universal power supplies, and automotive testing equipment.

CGD12HBXMP Evaluation Gate Driver Tool with ADuM4135 Isolated Gate Driver
  • Optimized for use with Wolfspeed high-performance XM3 half-bridge power modules
  • High-frequency, ultra-fast switching operation
  • Miller clamp to prevent cross-conduction during switching transitions
  • On-board 2 W isolated power supplies
  • Primary OVLO and UVLO with hysteresis
  • On-board overcurrent, shoot-through, and reverse polarity protection
  • Differential inputs for increased noise immunity
  • Very low isolation capacitance
Features
  • High temperature (+175°C) operation
  • Low inductance (6.7 nH) design
  • Utilizes the latest 3rd generation silicon carbide MOSFETS
  • Integrated temperature sensor and Kelvin-drain connection
  • Silicon nitride ceramic substrate and copper baseplate
Applications
  • Traction drives
  • Motor drives
  • UPS
  • Test and production equipment
  • EV fast charging
  • Medical

XM3 Power Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MOSFET 2N-CH 1200V 395ACAB400M12XM3MOSFET 2N-CH 1200V 395A5 - Immediate$540.75Details weergeven
MOSFET 2N-CH 1200V 450A MODULECAB450M12XM3MOSFET 2N-CH 1200V 450A MODULE197 - Immediate$770.22Details weergeven
MOSFET 2N-CH 1200V 450ACAB425M12XM3MOSFET 2N-CH 1200V 450A7 - Immediate$600.24Details weergeven
SIC 1700V 320A MODULECAB320M17XM3SIC 1700V 320A MODULE1 - Immediate$988.01Details weergeven
MOSFET 2N-CH 1200V 450AEAB450M12XM3MOSFET 2N-CH 1200V 450A3 - Immediate$763.58Details weergeven
SIC MODULECAB525F12XM3SIC MODULE2 - Immediate$982.70Details weergeven

XM3 Power Module Gate Driver

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ADUM4135CGD12HBXMPEVAL BOARD FOR ADUM4135255 - Immediate$313.40Details weergeven

Evaluation Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR CAB400M12XM3KIT-CRD-CIL12N-XM3EVAL BOARD FOR CAB400M12XM31 - Immediate$2,689.93Details weergeven
EVAL BOARD FOR CAB320M17XM3KIT-CRD-CIL17N-XMEVAL BOARD FOR CAB320M17XM33 - Immediate$2,958.93Details weergeven

XM3 Power Module Development Kit and Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR CAB400M12XM3CRD200DA12E-XM3EVAL BOARD FOR CAB400M12XM33 - Immediate$7,966.75Details weergeven
2CH DIFF TRANSCEIVER COMP TOOLCGD12HB00D2CH DIFF TRANSCEIVER COMP TOOL53 - Immediate$79.53Details weergeven
EVAL BRD CAB450M12XM3 CGD12HBXMPCRD300DA12E-XM3EVAL BRD CAB450M12XM3 CGD12HBXMP6 - Immediate$7,966.75Details weergeven
EVAL BRD CAB450M12XM3 CGD12HBXMPCRD600DA12E-XM3EVAL BRD CAB450M12XM3 CGD12HBXMP2 - Immediate$23,902.38Details weergeven
Updated: 2025-02-12
Published: 2019-07-09