Unmanaged Industrial Ethernet Switches

Delta’s unmanaged switches are compatible with various industrial protocols of EtherNet/IP, Profinet, CC-LINK IE, and DNP 3.0

Image of Delta IA's Unmanaged Industrial Ethernet SwitchesDelta’s unmanaged industrial Ethernet switches provide a reliable network in harsh environments and can establish stable connections in extreme temperatures as well as noisy industrial power. These switches offer single and multiple ports in models that support IEEE802.3x full-/half-duplex, auto-MDI/MDI-X.

Ethernet switches have an excellent ruggedized hardware design of 12 VDC to 48 VDC redundant power inputs and a wide operating temperature from -40°C to +75°C without the use of internal fans provide superior reliability. DIP switches offer a built-in alarm relay function, assisting network engineers with a notification when port link-down and power failures occur.

Features
  • Auto warning by relay output for link-down and power failure
  • Wide operating temperature range: -40°C to +75°C
  • 12 VDC to 48 VDC redundant terminal block power input
  • Supports IEEE802.3x full-/half-duplex, auto-MDI/MDI-X
  • Compatible with various industrial protocols of EtherNet/IP, Profinet, CC-LINK IE, and DNP 3.0

Unmanaged Industrial Ethernet Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
INDUSTRIAL TEMP UNMANAGED ETHERNDVS-005I00INDUSTRIAL TEMP UNMANAGED ETHERN15 - Immediate$90.61Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-005W01-MC01WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$281.60Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-005W01WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$160.30Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-005W01-SC01WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$300.92Details weergeven
INDUSTRIAL TEMP UNMANAGED ETHERNDVS-008I00INDUSTRIAL TEMP UNMANAGED ETHERN1 - Immediate$120.92Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-008W01-MC01WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$340.98Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-008W01-MC02WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$394.68Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-008W01WIDE TEMP UNMANAGED ETHERNET SWI3 - Immediate$242.50Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-008W01-SC01WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$357.68Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-008W01-SC02WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$412.95Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-016W01-MC01WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$390.38Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-016W01WIDE TEMP UNMANAGED ETHERNET SWI3 - Immediate$416.50Details weergeven
WIDE TEMP UNMANAGED ETHERNET SWIDVS-016W01-SC01WIDE TEMP UNMANAGED ETHERNET SWI0 - Immediate$409.82Details weergeven
Published: 2019-08-09