Automotive Grade High Current Inductors – HCM1AV2 Series

Eaton's HCM1AV2 series power magnetics were designed to meet automotive electronics power and thermal handling requirements

Image of Eaton's Automotive Grade High Current Inductors – HCM1AV2 SeriesEaton's HCM1AV2 family of inductors is the latest advancement in power magnetics designed to meet automotive electronics power and thermal handling requirements. Eaton’s inductors use an advanced molded construction design for high current handling capabilities, better thermal dissipation characteristics, and superior mechanical strength. The HCM1AV2 family has a wide variety of SMT footprints from 4.0 mm to 23.0 mm. The inductors are magnetically shielded for low EMI, have low core loss, and temperature stability over the operating temperature range.

The HCM1AV2 is AEC-Q200 Automotive Grade 1 compliant allowing automotive engineers to reduce development time and project costs.

As the integration of electronics into automotive systems continues to increase, the need to provide reliable power management under harsh ambient conditions increases as well. Automotive manufacturers require passive components that endure a wide temperature range, high humidity conditions, noise intrusion, electromagnetic interference (EMI), and high mechanical vibration and shock ensuring many years of reliability.

Features
  • AEC-Q200 qualified
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • Alloy powder core material
Applications
  • Body electronics
    • Central body control modules
    • Headlamps, tail lamps, and interior lighting and LED lighting
    • Heating, ventilation, and air conditioning controllers (HVAC)
    • Doors, window lift, and seat controls
  • Advanced driver assistance systems
    • Adaptive cruise control (ACC)
    • Automatic parking control
    • Collision avoidance systems/car black box systems
  • Infotainment and cluster electronics
    • Audio subsystems: head units and trunk amps
    • Digital instrument clusters
    • In-vehicle infotainment (IVI) and navigation

HCM1A4020V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 4.7UH 2.5A 118 MOHMHCM1A4020V2-4R7-RFIXED IND 4.7UH 2.5A 118 MOHMAfgeschermd118mOhm max.5584 - Immediate$0.86Details weergeven
FIXED IND 1UH 5.6A 24 MOHM SMDHCM1A4020V2-1R0-RFIXED IND 1UH 5.6A 24 MOHM SMDAfgeschermd24mOhm max.0 - ImmediateSee Page for PricingDetails weergeven
FIXED IND 2.2UH 4.6A 48 MOHM SMDHCM1A4020V2-2R2-RFIXED IND 2.2UH 4.6A 48 MOHM SMDAfgeschermd48mOhm max.274 - Immediate$0.87Details weergeven

HCM1A0503V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 3.3UH 4.7A 38 MOHM SMDHCM1A0503V2-3R3-RFIXED IND 3.3UH 4.7A 38 MOHM SMDAfgeschermd38mOhm max.464 - Immediate$0.88Details weergeven
FIXED IND 4.7UH 4.1A 47 MOHM SMDHCM1A0503V2-4R7-RFIXED IND 4.7UH 4.1A 47 MOHM SMDAfgeschermd47mOhm max.0 - ImmediateSee Page for PricingDetails weergeven
FIXED IND 10UH 2.8A 108 MOHM SMDHCM1A0503V2-100-RFIXED IND 10UH 2.8A 108 MOHM SMDAfgeschermd108mOhm max.4 - Immediate$0.91Details weergeven
FIXED IND 2.2UH 5.5A 23 MOHM SMDHCM1A0503V2-2R2-RFIXED IND 2.2UH 5.5A 23 MOHM SMDAfgeschermd23mOhm max.482 - Immediate$0.79Details weergeven

HCM1A0703V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 33UH 1.6A 242 MOHM SMDHCM1A0703V2-330-RFIXED IND 33UH 1.6A 242 MOHM SMDAfgeschermd242mOhm max.1120 - Immediate$0.93Details weergeven
FIXED IND 22UH 2A 149 MOHM SMDHCM1A0703V2-220-RFIXED IND 22UH 2A 149 MOHM SMDAfgeschermd149mOhm max.1134 - Immediate$0.99Details weergeven
FIXED IND 4.7UH 4A 46.5 MOHM SMDHCM1A0703V2-4R7-RFIXED IND 4.7UH 4A 46.5 MOHM SMDAfgeschermd46,5mOhm max.255 - Immediate$0.99Details weergeven
FIXED IND 10UH 3.3A 75 MOHM SMDHCM1A0703V2-100-RFIXED IND 10UH 3.3A 75 MOHM SMDAfgeschermd75mOhm max.967 - Immediate$0.94Details weergeven
FIXED IND 470NH 13A 4.14 MOHMHCM1A0703V2-R47-RFIXED IND 470NH 13A 4.14 MOHMAfgeschermd4,14mOhm max.617 - Immediate$0.86Details weergeven

HCM1A1104V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 1UH 19A 3.1 MOHM SMDHCM1A1104V2-1R0-RFIXED IND 1UH 19A 3.1 MOHM SMDAfgeschermd3,1mOhm max.6 - ImmediateSee Page for PricingDetails weergeven
FIXED IND 33UH 3.3A 102 MOHM SMDHCM1A1104V2-330-RFIXED IND 33UH 3.3A 102 MOHM SMDAfgeschermd102mOhm max.1064 - Immediate$1.19Details weergeven
FIXED IND 10UH 6A 30 MOHM SMDHCM1A1104V2-100-RFIXED IND 10UH 6A 30 MOHM SMDAfgeschermd30mOhm max.820 - Immediate$1.27Details weergeven

HCM1A1105V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 47UH 3A 117 MOHM SMDHCM1A1105V2-470-RFIXED IND 47UH 3A 117 MOHM SMDAfgeschermd117mOhm max.783 - Immediate$1.37Details weergeven
FIXED IND 10UH 6.2A 27 MOHM SMDHCM1A1105V2-100-RFIXED IND 10UH 6.2A 27 MOHM SMDAfgeschermd27mOhm max.250 - Immediate$1.40Details weergeven

HCM1A1305V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 1UH 24A 2.05 MOHM SMDHCM1A1305V2-1R0-RFIXED IND 1UH 24A 2.05 MOHM SMDAfgeschermd2,05mOhm max.255 - Immediate$1.46Details weergeven
FIXED IND 33UH 4.5A 58 MOHM SMDHCM1A1305V2-330-RFIXED IND 33UH 4.5A 58 MOHM SMDAfgeschermd58mOhm max.679 - Immediate$1.46Details weergeven
FIXED IND 15UH 6.5A 27.1 MOHMHCM1A1305V2-150-RFIXED IND 15UH 6.5A 27.1 MOHMAfgeschermd27,1mOhm max.309 - Immediate$1.43Details weergeven
FIXED IND 3.3UH 12A 9.2 MOHM SMDHCM1A1305V2-3R3-RFIXED IND 3.3UH 12A 9.2 MOHM SMDAfgeschermd9,2mOhm max.0 - ImmediateSee Page for PricingDetails weergeven

HCM1A1307V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 1UH 28A 1.75 MOHM SMDHCM1A1307V2-1R0-RFIXED IND 1UH 28A 1.75 MOHM SMDAfgeschermd1,75mOhm max.0 - ImmediateSee Page for PricingDetails weergeven
FIXED IND 10UH 8.3A 17.2 MOHMHCM1A1307V2-100-RFIXED IND 10UH 8.3A 17.2 MOHMAfgeschermd17,2mOhm max.500 - Immediate$1.00Details weergeven
FIXED IND 22UH 6A 33.1 MOHM SMDHCM1A1307V2-220-RFIXED IND 22UH 6A 33.1 MOHM SMDAfgeschermd33,1mOhm max.46 - Immediate$1.53Details weergeven

HCM1A1707V2 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 33UH 6.2A 37 MOHM SMDHCM1A1707V2-330-RFIXED IND 33UH 6.2A 37 MOHM SMDAfgeschermd37mOhm max.145 - Immediate$2.58Details weergeven
FIXED IND 10UH 12A 10 MOHM SMDHCM1A1707V2-100-RFIXED IND 10UH 12A 10 MOHM SMDAfgeschermd10mOhm max.0 - Immediate$3.43Details weergeven
FIXED IND 4.7UH 18A 4.72 MOHMHCM1A1707V2-4R7-RFIXED IND 4.7UH 18A 4.72 MOHMAfgeschermd4,72mOhm max.304 - Immediate$3.29Details weergeven
FIXED IND 8.2UH 12.5A 8.7 MOHMHCM1A1707V2-8R2-RFIXED IND 8.2UH 12.5A 8.7 MOHMAfgeschermd8,7mOhm max.1 - Immediate$2.69Details weergeven
FIXED IND 47UH 5.5A 46 MOHM SMDHCM1A1707V2-470-RFIXED IND 47UH 5.5A 46 MOHM SMDAfgeschermd46mOhm max.210 - Immediate$3.12Details weergeven
Published: 2020-01-30