Automotive Rated SMD PTC Resettable Fuses - PTSA Series

Eaton’s resettable PTC fuses are automotive qualified to fit a variety of applications

Image of Eaton Automotive Rated SMD PTC Resettable Fuses – PTSA SeriesEaton's PTSA family of resettable PTC fuses are polymeric, positive temperature coefficient, overcurrent protection devices that can withstand operating temperatures up to +85°C and offer hold currents of 100 mA up to 2.6 A for a wide variety of 13 V automotive circuitry. These fuse families are offered in four surface-mount printed circuit board (PCB) footprints from 0805 up to 1812 with AEC-Q200 qualification.

Features
  • AEC-Q200 qualified
  • Positive temperature coefficient (PTC)
  • Surface-mount resettable fuse
  • Compact 0805 (2012 metric) footprint
  • Low resistance
  • Fast time-to-trip
Applications
  • Infotainment
  • In-vehicle navigation
  • Telematics
  • Car lighting
  • Power windows and seat controls
  • Instrument clusters
  • PCB trace protections

Resources

PTC Resettable Fuses - 0805 Size

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - max.Stroom - hold (Ih) (max.)Available QuantityPrijsDetails weergeven
PTC RESET FUSE 120MA 15V 0805PTSA080515V012PTC RESET FUSE 120MA 15V 080520 A120 mA625 - Immediate$0.23Details weergeven
PTC RESET FUSE 100MA 15V 0805PTSA080515V010PTC RESET FUSE 100MA 15V 080510 A100 mA2114 - Immediate$0.28Details weergeven

PTC Resettable Fuses - 1206 Size

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - max.Stroom - hold (Ih) (max.)Available QuantityPrijsDetails weergeven
PTC RESET FUSE 200MA 24V 1206PTSA120624V020PTC RESET FUSE 200MA 24V 120640 A200 mA1207 - Immediate$0.42Details weergeven
PTC RESET FUSE 350MA 16V 1206PTSA120616V035PTC RESET FUSE 350MA 16V 120640 A350 mA2410 - Immediate$0.42Details weergeven
PTC RESET FUSE 160MA 48V 1206PTSA120648V016PTC RESET FUSE 160MA 48V 120610 A160 mA2979 - Immediate$0.42Details weergeven
PTC RESET FUSE 100MA 60V 1206PTSA120660V010PTC RESET FUSE 100MA 60V 120610 A100 mA6479 - Immediate$0.46Details weergeven
PTC RESET FUSE 120MA 48V 1206PTSA120648V012PTC RESET FUSE 120MA 48V 120610 A120 mA2078 - Immediate$0.42Details weergeven
PTC RESET FUSE 250MA 16V 1206PTSA120616V025PTC RESET FUSE 250MA 16V 120640 A250 mA3831 - Immediate$0.42Details weergeven
PTC RESET FUSE 500MA 13V 1206PTSA120613V050PTC RESET FUSE 500MA 13V 120640 A500 mA3441 - Immediate$0.42Details weergeven

PTC Resettable Fuses - 1210 Size

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - max.Stroom - hold (Ih) (max.)Available QuantityPrijsDetails weergeven
PTC RESET FUSE 500MA 13V 1210PTSA121013V050PTC RESET FUSE 500MA 13V 121040 A500 mA3824 - Immediate$0.35Details weergeven

PTC Resettable Fuses - 1812 Size

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - max.Stroom - hold (Ih) (max.)Available QuantityPrijsDetails weergeven
PTC RESET FUSE 100MA 60V 1812PTSA181260V010PTC RESET FUSE 100MA 60V 181210 A100 mA703 - Immediate$0.35Details weergeven
PTC RESET FUSE 500MA 24V 1812PTSA181224V050PTC RESET FUSE 500MA 24V 181250 A500 mA1813 - Immediate$0.37Details weergeven
PTC RESET FUSE 1.1A 24V 1812PTSA181224V110PTC RESET FUSE 1.1A 24V 181240 A1.1 A1830 - Immediate$0.36Details weergeven
PTC RESET FUSE 2.6A 16V 1812PTSA181216V260PTC RESET FUSE 2.6A 16V 181240 A2.6 A562 - Immediate$0.45Details weergeven
PTC RESET FUSE 2A 16V 1812PTSA181216V200PTC RESET FUSE 2A 16V 181240 A2 A821 - Immediate$0.46Details weergeven
PTC RESET FUSE 140MA 60V 1812PTSA181260V014PTC RESET FUSE 140MA 60V 181210 A140 mA3555 - Immediate$0.36Details weergeven
PTC RESET FUSE 1.5A 24V 1812PTSA181224V150PTC RESET FUSE 1.5A 24V 181240 A1.5 A2426 - Immediate$0.42Details weergeven
PTC RESET FUSE 750MA 33V 1812PTSA181233V075PTC RESET FUSE 750MA 33V 1812100 A750 mA801 - Immediate$0.35Details weergeven
PTC RESET FUSE 1.5A 16V 1812PTSA181216V150PTC RESET FUSE 1.5A 16V 181240 A1.5 A636 - Immediate$0.35Details weergeven
PTC RESET FUSE 300MA 30V 1812PTSA181230V030PTC RESET FUSE 300MA 30V 181240 A300 mA1102 - Immediate$0.35Details weergeven
PTC RESET FUSE 200MA 30V 1812PTSA181230V020PTC RESET FUSE 200MA 30V 181210 A200 mA3542 - Immediate$0.36Details weergeven
Published: 2021-12-15