Industrial Single Pair Ethernet (SPE) Inductors

TDK offers all the inductors needed to implement industrial SPE with and without power transmission using PoDL

Image of TDK EPCOS' Industrial Single Pair Ethernet (SPE) InductorsTDK’s industrial SPE inductors are based on the IEEE 802.3cg standard for 10BASE-T1L. The suppression of asymmetrical interference is critical to achieving interference-free data traffic. The RCM70CGI-471 common-mode choke has an inductance value of 470 µH and is designed for a maximum current of 700 mA at 80 V.

In certain applications, galvanic isolation between PHY and connector is required. This task is solved by ICI70CGI series isolation inductors with a transformation ratio of 1:1. They are available in versions with inductance values of 1.0 mH and 2.2 mH. The isolation voltage is 2250 VDC.

With a power over data line (PoDL), it is possible to connect actuators and sensors with just one pair of wires and realize both data and power transmission via this line. Special differential-mode chokes are required to suppress interference in these systems. The PID* series are available in different versions and cover all six power classes (10 to 15) according to IEEE 802.3cg. The spectrum of saturation currents ranges from 360 mA to 2100 mA. The type PIS150H-471M is designed as a single choke for noise suppression and smoothing of currents. Its maximum saturation current is 2300 mA.

TDK is an SPE industrial partner network member and the first supplier to offer all the inductors needed to implement industrial SPE with and without power transmission using PoDL. All listed types are RoHS compliant and designed for a temperature range from -40°C to +125°C.

Features
  • IEEE 802.3cg standard for 10BASE-T1L
  • RoHS compliant
  • Temperature range: -40°C to +125°C
Applications
  • Industrial SPE based on IEEE 802.3cg standard for 10BASE-T1L
  • PoDL of power classes 10 to 15 according to IEEE 802.3cg and A, C, and 3 of the Ethernet APL

PIS150H Series Differential-Mode Inductor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 470UH 1.81A 250 MOHMPIS150H-471MFIXED IND 470UH 1.81A 250 MOHM520 - Immediate$1.61Details weergeven

RCM70CGI Series Common-Mode Choke

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CMC 470UH 700MA 2LN SMDRCM70CGI-471CMC 470UH 700MA 2LN SMD4910 - Immediate$1.55Details weergeven

ICI70CGI Series Isolation Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ISOLATION INDUCTOR 1 MHICI70CGI-102ISOLATION INDUCTOR 1 MH768 - Immediate$1.67Details weergeven
ISOLATION INDUCTORS 2.2 MHICI70CGI-222ISOLATION INDUCTORS 2.2 MH5118 - Immediate$1.65Details weergeven

PID* Series Differential-Mode Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 65UH 560MA 530 MOHMPID75-650MFIXED IND 65UH 560MA 530 MOHM35 - Immediate$1.31Details weergeven
FIXED IND 250UH 270MA 2.25 OHMPID75-251MFIXED IND 250UH 270MA 2.25 OHM0 - Immediate$1.30Details weergeven
FIXED IND 56UH 580MA 480 MOHMPID75-560MFIXED IND 56UH 580MA 480 MOHM603 - Immediate$1.31Details weergeven
FIXED IND 65UH 880MA 300 MOHMPID100-650MFIXED IND 65UH 880MA 300 MOHM45 - Immediate$1.52Details weergeven
FIXED IND 56UH 950MA 280 MOHMPID100-560MFIXED IND 56UH 950MA 280 MOHM571 - Immediate$1.52Details weergeven
FIXED IND 250UH 460MA 1.13 OHMPID100-251MFIXED IND 250UH 460MA 1.13 OHM419 - Immediate$1.51Details weergeven
FIXED IND 250UH 650MA 650 MOHMPID120L-251MFIXED IND 250UH 650MA 650 MOHM565 - Immediate$1.57Details weergeven
FIXED IND 56UH 1.35A 170 MOHMPID120L-560MFIXED IND 56UH 1.35A 170 MOHM342 - Immediate$1.57Details weergeven
FIXED IND 65UH 1.28A 190 MOHMPID120L-650MFIXED IND 65UH 1.28A 190 MOHM246 - Immediate$1.57Details weergeven
FIXED IND 65UH 1.64A 120 MOHMPID120HS-650MFIXED IND 65UH 1.64A 120 MOHM212 - Immediate$1.76Details weergeven
FIXED IND 56UH 1.9A 90 MOHM SMDPID120HS-560MFIXED IND 56UH 1.9A 90 MOHM SMD125 - Immediate$1.67Details weergeven
FIXED IND 250UH 820MA 410 MOHMPID120H-251MFIXED IND 250UH 820MA 410 MOHM21 - Immediate$1.63Details weergeven
FIXED IND 250UH 1.2A 270 MOHMPID150H-251MFIXED IND 250UH 1.2A 270 MOHM264 - Immediate$1.61Details weergeven

Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SAMPLE KIT 10BASE-T1LB82010X0001SAMPLE KIT 10BASE-T1L3 - Immediate$45.99Details weergeven
Published: 2023-03-15