PowerHap™ - Powerful Haptic Feedback Device

Piezo actuator for innovative high-quality haptic feedback by TDK

Image of TDKs' PowerHap™ Powerful Haptic Feedback DeviceTDK Corporation presents the innovative PowerHap piezo actuator with haptic feedback and integrated sensor functionality. The actuator features unrivalled performance in terms of acceleration, force, and response time, and thus offers an unprecedented quality of haptic feedback.

The compact and powerful actuator enhances the sensory experience of HMIs significantly by engaging the full range of human tactile sensitivity. PowerHap is based multilayer piezo plates with cost-effective copper inner electrodes. When activated, the piezo plates only expand minimally in the z axis, but due to the constant volume of the piezo effect contract simultaneously in both the x and y axes.

The PowerHap piezo actuator is available in 2.5 G (9 mm x 9 mm x 1.2 mm), 7 G (12.7 mm x 12.7 mm x 1.9 mm), and 15 G (26 mm x 26 mm x 2.4 mm) types.

Features
  • Integrated sensor functionality
  • Low insertion height
  • Fast response time
  • Elongation up to 30 µm, 65 µm, and 200 µm, respectively, for the 2.5 G, 7 G, and 15 G types
  • Broad voltage range
Applications
  • Automotive HMI
  • Household appliances
  • ATMs and vending machines
  • Game controllers
  • Industrial equipment
  • Medical devices

This part is an engineering sample and is not fully tested. This part should only be used for functional evaluation and proof of concept, not for production or end use.

Kits

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
5 PCS PIEZO HAPTIC KITPIEZOHAPTICS-KIT5 PCS PIEZO HAPTIC KIT0 - ImmediateSee Page for PricingDetails weergeven
STARTER KITZ63000Z2910Z1Z73STARTER KIT0 - ImmediateSee Page for PricingDetails weergeven

PowerHap™ Piezo Actuator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
VIBRATION PIEZO MOTOR 0-120 VZ63000Z2910Z 1Z 5VIBRATION PIEZO MOTOR 0-120 V148 - Immediate$17.71Details weergeven
VIBRATION PIEZO MOTOR 0-120 VZ63000Z2910Z 1Z 4VIBRATION PIEZO MOTOR 0-120 V0 - ImmediateSee Page for PricingDetails weergeven
VIBRATION PIEZO MOTOR 0-60 VZ63000Z2910Z 1Z 2VIBRATION PIEZO MOTOR 0-60 V0 - Immediate$29.44Details weergeven
VIBRATION PIEZO MOTOR 0-60 VZ63000Z2910Z1Z41VIBRATION PIEZO MOTOR 0-60 V0 - ImmediateSee Page for PricingDetails weergeven
VIBRATION PIEZO MOTOR 0-60 VZ63000Z2910Z1Z39VIBRATION PIEZO MOTOR 0-60 V0 - Immediate$15.14Details weergeven
VIBRATION PIEZO MOTOR 0-60 VB54103H2020A001VIBRATION PIEZO MOTOR 0-60 V0 - ImmediateSee Page for PricingDetails weergeven
VIBRATION PIEZO MOTOR 0-120 VB54102H1020A001VIBRATION PIEZO MOTOR 0-120 V1059 - Immediate$15.61Details weergeven
VIBRATION PIEZO MOTOR 0-120 VB54101H1020A001VIBRATION PIEZO MOTOR 0-120 V0 - Immediate$28.28Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
POWERHAP EVAL BRD VER2 1-CHANNELZ63000Z2910Z 1Z 1POWERHAP EVAL BRD VER2 1-CHANNEL0 - Immediate$748.40Details weergeven
POWERHAP EVAL BRD VER1 5-CHANNELZ63000Z2910Z 1Z 7POWERHAP EVAL BRD VER1 5-CHANNEL0 - Immediate$1,314.31Details weergeven
POWERHAP 60V BRD BOREAS BOS1901Z63000Z2910Z1Z44POWERHAP 60V BRD BOREAS BOS19010 - ImmediateSee Page for PricingDetails weergeven
Updated: 2019-05-08
Published: 2017-08-09