Electric Vehicle Charging Cables

GlobTek EV charging cables are compatible with Type 1, Type 2, and NACS connectors

Image of GlobTek, Inc. Electric Vehicle Charging Cables GlobTek EV charger cable assemblies represent a robust and efficient solution for electric vehicle (EV) charging, designed to address the diverse requirements of today's EV owners. These assemblies are compatible with Type 1, Type 2, and NACS, catering to a broad spectrum of electric vehicles and charging infrastructures. With cable lengths available in 5 m (16.4') or cut to custom lengths, these assemblies offer flexibility, allowing vehicles to be charged from various distances to accommodate different parking configurations and charging station layouts. The construction of GlobTek EV charger cable assemblies prioritizes durability and optimal performance. Utilizing superior materials, these cables are engineered to endure the demands of frequent use and exposure to environmental elements, ensuring prolonged reliability and safety. Whether intended for residential use, commercial charging stations, or public charging facilities, these cable assemblies provide safe, dependable, and efficient power transfer.

Features
  • Compatible with Type 1, Type 2, and NACS
  • Connector standards:
    • SEA J1722-2012 (Type 1)
    • IEC62196-3:2014 (Type 2)
    • UL2251 (NACS)
      • Cable length: 5 m (or custom lengths)
      • Current rating: 16 A to 125 A
      • Cable insulation: TPE or TPU
      • Temperature rating: -30°C to +50°C
      • Ingress protection: IP67 and IP55
      • Certification: UL, TUV, and CE
      • RoHS-compliant
Applications
  • EV charging
  • Public charging stations
  • Mobile assistance vehicles
  • Residential EV charging units
  • EV passenger cars
  • Electric agricultural vehicles
  • Industrial automation equipment charging

Electric Vehicle Charging Cables

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
NACS INLET CONNECTOR 1000VDC 350ESH1V0D350RA37A12001CNACS INLET CONNECTOR 1000VDC 3509 - Immediate$343.64Details weergeven
FEMALE RECEPTACLE EV SAE COMBESB750C150EA38B10001WFEMALE RECEPTACLE EV SAE COMB10 - Immediate$180.94Details weergeven
EV FEMALE RECEPTACLE 32A/480VDCESJ1V0C200EA39B10001WEV FEMALE RECEPTACLE 32A/480VDC10 - Immediate$246.06Details weergeven
EV FEMALE RECEPTACLE 32A/250VDCESJ1V0C200EA40B10001WEV FEMALE RECEPTACLE 32A/250VDC9 - Immediate$237.51Details weergeven
EV FEMALE RECEPTACLE 32A 62196-3ESJ1V0C125EA41B10001WEV FEMALE RECEPTACLE 32A 62196-310 - Immediate$222.85Details weergeven
EV FEMALE RECEPTACLE 32A 62196-3ESJ1V0C125EA42B10001WEV FEMALE RECEPTACLE 32A 62196-310 - Immediate$211.38Details weergeven
EV PLUG NACS TO STRIP 5M CABLEEVG240A048EA36B50003DEV PLUG NACS TO STRIP 5M CABLE5 - Immediate$169.62Details weergeven
EV PLUG NACS TO STRIP 5M CABLEEVG240A040EA35B50003DEV PLUG NACS TO STRIP 5M CABLE5 - Immediate$165.84Details weergeven
EV PLUG NACS TO STRIP 5M CABLEEVG240A032EA10B50003DEV PLUG NACS TO STRIP 5M CABLE0 - Immediate$124.16Details weergeven
EV PLUG NACS TO STRIP 5M CABLEEVG240A016EA34B50003DEV PLUG NACS TO STRIP 5M CABLE3 - Immediate$127.49Details weergeven
EV PLUG 200A IEC62196-3 DUST CAPEVF1V0D200UA17B50003DEV PLUG 200A IEC62196-3 DUST CAP5 - Immediate$668.74Details weergeven
EV PLUG 125A IEC62196-3 DUST CAPEVF1V0D125UA15B50003DEV PLUG 125A IEC62196-3 DUST CAP5 - Immediate$447.08Details weergeven
EV PLUG TYPE 1, 80A, 5M CABLEEVC250A080EA12B50003DEV PLUG TYPE 1, 80A, 5M CABLE5 - Immediate$235.32Details weergeven
EV PLUG TYPE 1, 5M CABLEEVC240A050EA13B50003DEV PLUG TYPE 1, 5M CABLE5 - Immediate$163.31Details weergeven
EV PLUG TYPE 1, 5M CABLEEVC250A040EA31B50002WEV PLUG TYPE 1, 5M CABLE8 - Immediate$146.78Details weergeven
EV PLUG TYPE 2, 5M CABLEEVE250A032UA26B5000FWEV PLUG TYPE 2, 5M CABLE8 - Immediate$156.98Details weergeven
EV PLUG TYPE 2, 5M CABLEEVE250A032UA26B50002WEV PLUG TYPE 2, 5M CABLE8 - Immediate$125.54Details weergeven
EV PLUG TYPE 2 32A 7 MALE PINSEVE480A032UA28B5000FWEV PLUG TYPE 2 32A 7 MALE PINS7 - Immediate$202.14Details weergeven
EV PLUG TYPE 2, 5M CABLEEVE480A032UA28B50002WEV PLUG TYPE 2, 5M CABLE8 - Immediate$168.07Details weergeven
Published: 2024-11-18