Datamate L-Tek Connectors

Harwin offers their Datamate L-Tek connectors for maximum design flexibility

Image of Harwin's Datamate L-Tek ConnectorsHarwin's high-reliability Datamate L-Tek range of connectors offers a 3 A current carrying capacity on a 2 mm pitch. Available in both single and double row types, these connectors are great for wire-to-board and board-to-board applications. Standard Datamate features offered by the L-Tek range include compact lightweight design and high performance afforded by Harwin's 4-leaf beryllium copper contact.

L-Tek takes its name from the variety of latching options offered. The locking latch literally snaps the mated connectors together. Once mated, the locking latch ensures secure mating in the harshest environments. These connectors are recommended for "mate and forget" applications. For situations where shock and vibration are still a concern, the friction latch provides the ability to easily mate and unmate the connectors. The beryllium copper latches hold the mated pair together. For those applications where mating and unmating cycles are frequent, unlatched versions are available for the entire L-Tek range. L-Tek provides the user with varying degrees of latching dependant upon the application.

The L-Tek range also comes with vertical and right angle options in PC tail and surface mount configurations. Also available are solderable board hold down devices to prevent contact stress during mating and unmating.

Features
  • Suited for use in environments where high vibration, shock, and extreme temperatures are a consideration.
  • PC tail and crimp moldings - glass-filled thermoplastic UL94V-0
  • Complies with BS9525-F0033/CECC 75101-008
  • Insulation resistance: 100 MΩ min. at 500 VDC
  • All L-Tek connectors are intermatable
  • Operating temperature: -55°C to 125°C
  • 2 mm pitch spacing
  • 3 A current per contact
  • Contact resistance: 20 mΩ max.
  • Working voltage: 240 VDC or VACRMS
  • Male contacts: phosphor bronze
  • Durability: 500 operations
  • RoHS-compliant

L-Tek Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
STRAIN RELIEF STRAPM80-0030006STRAIN RELIEF STRAP25673 - Immediate$0.29Details weergeven
CONN PIN 24-28AWG CRIMP GOLDM80-0410005CONN PIN 24-28AWG CRIMP GOLD25405 - Immediate$0.78Details weergeven
CONN RCPT 2P CRIMP 24-28AWG GOLDM80-8980205CONN RCPT 2P CRIMP 24-28AWG GOLD7647 - Immediate$1.73Details weergeven
CONN RCPT 3POS CRIMP 22AWG GOLDM80-8990305CONN RCPT 3POS CRIMP 22AWG GOLD3237 - Immediate$2.44Details weergeven
CONN RCPT 4P CRIMP 24-28AWG GOLDM80-8880405CONN RCPT 4P CRIMP 24-28AWG GOLD9313 - Immediate$2.67Details weergeven
CONN RCPT 4P CRIMP 24-28AWG GOLDM80-8980405CONN RCPT 4P CRIMP 24-28AWG GOLD2755 - Immediate$2.78Details weergeven
CONN HEADER VERT 2POS 2MMM80-8820242CONN HEADER VERT 2POS 2MM6216 - Immediate$2.99Details weergeven
CONN HEADER VERT 3POS 2MMM80-8820342CONN HEADER VERT 3POS 2MM799 - Immediate$3.09Details weergeven
CONN HEADER R/A 2POS 2MMM80-8420242CONN HEADER R/A 2POS 2MM2181 - Immediate$3.15Details weergeven
CONN HEADER VERT 4POS 2MMM80-8820442CONN HEADER VERT 4POS 2MM7581 - Immediate$3.19Details weergeven

Tools

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
TOOL HAND CRIMPER SIDEM22520/2-01TOOL HAND CRIMPER SIDE154 - Immediate$862.59Details weergeven
POSITIONER M22520/2-01 22-28AWGT5747POSITIONER M22520/2-01 22-28AWG167 - Immediate$159.25Details weergeven
SEPARATOR FOR L-TEK DATAMATET5746SEPARATOR FOR L-TEK DATAMATE0 - Immediate$59.47Details weergeven
TOOL INSERT/REMOVE FOR DATAMATEZ80-280TOOL INSERT/REMOVE FOR DATAMATE520 - Immediate$166.57Details weergeven
Published: 2012-06-29