IS34ML/MW Single-Level Cell (SLC) NAND Flash

ISSI's Flash memory devices are well-suited for performance-oriented applications that need high reliability

Image of ISSI's IS34ML/MW SLC NAND FlashISSI’s IS34ML and IS34MW series NAND products complement serial and parallel NOR offerings for the embedded market. The ML (3.0 V) series and the MW (1.8 V) series SLC NAND devices are available in densities of 1 Gb, 2 Gb, and 4 Gb.

The SLC NAND Flash memory devices are well-suited for performance-oriented applications where high reliability is needed. The SLC stores 1-bit of data per memory cell and offers fast read and write capabilities. These products work with systems that require 1- or 4-bit ECC algorithms and offer 100 K cycles of endurance with 10 years of retention.

Features
  • Supply voltage:
    • VCC: 2.7 V to 3.6 V (IS34ML series)
    • VCC: 1.7 V to 1.95 V (IS34MW series)
  • Flexible x8 or x16 options
  • Cost-effective uniform blocks
  • Block erase times: 3 ms (typ.)
  • Automatic read operations
  • Hardware data protection
  • 100 K program/erase cycles
  • Data retention: 10 years
  • Supports 1- or 4-bit ECC per 512 B
  • Industrial temperature: -40°C to +85°C
  • Extended temperature: -40°C to +105°C
  • Industry standard packages: 48-pin TSOP and 63-pin (9 mm x 11 mm BGA)
Applications
  • Automotive infotainment
  • Instrument clusters
  • ADAS
  • Industrial meters
  • Industrial sensors
  • M2M
  • POS terminals
  • Smart metering
  • Game consoles
  • Printers
  • Digital cameras
  • Digital TVs
  • Set-top boxes

IS34ML-MW SLC NAND Flash

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGeheugenorganisatieGeheugeninterfaceTijd schrijfcyclus - woord, paginaAvailable QuantityPrijsDetails weergeven
IC FLASH 2GBIT PARALLEL 48TSOP IIS34ML02G084-TLIIC FLASH 2GBIT PARALLEL 48TSOP I256M x 8Parallel25ns38 - Immediate$9.00Details weergeven
IC FLASH 1GBIT PARALLEL 48TSOP IIS34ML01G084-TLIIC FLASH 1GBIT PARALLEL 48TSOP I128M x 8Parallel25ns12 - Immediate$5.57Details weergeven
IC FLASH 1GBIT PARALLEL 48TSOPIS34ML01G081-TLIIC FLASH 1GBIT PARALLEL 48TSOP128M x 8Parallel25ns0 - Immediate$5.57Details weergeven
IC FLASH 1GBIT PARALLEL 63VFBGAIS34ML01G084-BLIIC FLASH 1GBIT PARALLEL 63VFBGA128M x 8Parallel25ns8 - Immediate$5.67Details weergeven
IC FLASH 1GBIT PARALLEL 63VFBGAIS34MW01G164-BLIIC FLASH 1GBIT PARALLEL 63VFBGA64M x 16Parallel45ns220 - Immediate$5.72Details weergeven
IC FLASH 1GBIT PARALLEL 63VFBGAIS34ML01G081-BLIIC FLASH 1GBIT PARALLEL 63VFBGA128M x 8Parallel25ns0 - Immediate$5.67Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34ML04G084-TLIIC FLASH 4GBIT PARALLEL 48TSOP I512M x 8Parallel25ns22 - Immediate$14.09Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34ML04G081-TLIIC FLASH 4GBIT PARALLEL 48TSOP I512M x 8Parallel25ns213 - Immediate$14.09Details weergeven
IC FLASH 2GBIT PARALLEL 48TSOPIS34MW02G084-TLIIC FLASH 2GBIT PARALLEL 48TSOP256M x 8Parallel45ns96 - Immediate$9.00Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34MW04G084-TLIIC FLASH 4GBIT PARALLEL 48TSOP I512M x 8Parallel45ns2 - Immediate$14.34Details weergeven
IC FLASH 1GBIT PARALLEL 48TSOP IIS34ML01G084-TLI-TRIC FLASH 1GBIT PARALLEL 48TSOP I128M x 8Parallel25ns0 - Immediate$4.35Details weergeven
IC FLASH 1GBIT PARALLEL 48TSOP IIS34ML01G081-TLI-TRIC FLASH 1GBIT PARALLEL 48TSOP I128M x 8Parallel25ns0 - Immediate$4.35Details weergeven
IC FLASH 2GBIT PARALLEL 48TSOP IIS34ML02G084-TLI-TRIC FLASH 2GBIT PARALLEL 48TSOP I256M x 8Parallel25ns0 - Immediate$6.99Details weergeven
IC FLASH 2GBIT PARALLEL 48TSOP IIS34MW02G084-TLI-TRIC FLASH 2GBIT PARALLEL 48TSOP I256M x 8Parallel45ns0 - Immediate$6.99Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34ML04G084-TLI-TRIC FLASH 4GBIT PARALLEL 48TSOP I512M x 8Parallel25ns0 - Immediate$10.91Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34MW04G084-TLI-TRIC FLASH 4GBIT PARALLEL 48TSOP I512M x 8Parallel45ns0 - Immediate$11.10Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34ML04G081-TLI-TRIC FLASH 4GBIT PARALLEL 48TSOP I512M x 8Parallel25ns0 - Immediate$10.91Details weergeven
Published: 2019-03-27