SLC NAND Flash for Automotive and Industrial Markets

ISSI presents AEC-Q100 qualified Flash for automotive and industrial markets

Image of ISSI SLC NAND FlashIntegrated Silicon Solution, Inc. (ISSI) announces that it has begun sampling production units of automotive grade serial (SPI) and parallel SLC NAND Flash. ISSI’s SLC NAND Flash product supports a wide operating temperature range of -40°C to +105°C, making it ideal for the next generation automotive, industrial, and Internet of Things (IoT) applications. Both the SPI NAND and parallel NAND Flash devices are AEC-Q100 qualified meeting the stringent automotive qualification requirements. The SPI NAND is currently available in 1 Gb density while the parallel SLC NAND is available in 1 Gb, 2 Gb, and 4 Gb densities. ISSI is working on additional densities of NAND Flash and multi-chip package (MCP) options of serial/parallel NAND/NOR Flash and its DRAM product line.

In addition to the SPI NAND and parallel NAND Flash, ISSI offers a multitude of DRAMs including SDR, DDR2, DDR3, and mobile SDR, LPDDR, LPDDR2; a complete line of both asynchronous and synchronous SRAMs with densities from 64 Kb to 72 Mb; and a broad portfolio of NOR Flash from 256 Kb to 512 Mb.

Features
  • Supply voltage
    • IS34/35 ML-series: VCC = 2.7 V to 3.6 V
    • IS34/35 MW-series: VCC = 1.7 V to 1.95 V
  • Flexible x8 or x16 options
  • Cost effective uniform blocks
  • Typ block erase times of 3 ms
  • Automatic read operations
  • Hardware data protection
  • 100 K program/erase cycles
  • 10-year data retention
  • Supports 1- or 4-bit ECC per 512 Byte

SLC NAND Flash for Automotive and Industrial Markets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGeheugenorganisatieAvailable QuantityPrijsDetails weergeven
IC FLASH 1GBIT PARALLEL 63VFBGAIS34ML01G081-BLIIC FLASH 1GBIT PARALLEL 63VFBGA128M x 80 - Immediate$5.67Details weergeven
IC FLASH 1GBIT PARALLEL 48TSOPIS34ML01G081-TLIIC FLASH 1GBIT PARALLEL 48TSOP128M x 80 - Immediate$5.57Details weergeven
IC FLASH 1GBIT PARALLEL 63VFBGAIS34ML01G084-BLIIC FLASH 1GBIT PARALLEL 63VFBGA128M x 88 - Immediate$5.67Details weergeven
IC FLASH 1GBIT PARALLEL 48TSOP IIS34ML01G084-TLIIC FLASH 1GBIT PARALLEL 48TSOP I128M x 812 - Immediate$5.57Details weergeven
IC FLASH 2GBIT PARALLEL 48TSOP IIS34ML02G084-TLIIC FLASH 2GBIT PARALLEL 48TSOP I256M x 838 - Immediate$9.00Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34ML04G081-TLIIC FLASH 4GBIT PARALLEL 48TSOP I512M x 8213 - Immediate$14.09Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34ML04G084-TLIIC FLASH 4GBIT PARALLEL 48TSOP I512M x 822 - Immediate$14.09Details weergeven
IC FLASH 1GBIT PARALLEL 63VFBGAIS34MW01G164-BLIIC FLASH 1GBIT PARALLEL 63VFBGA64M x 16220 - Immediate$5.72Details weergeven
IC FLASH 2GBIT PARALLEL 48TSOPIS34MW02G084-TLIIC FLASH 2GBIT PARALLEL 48TSOP256M x 896 - Immediate$9.00Details weergeven
IC FLASH 4GBIT PARALLEL 48TSOP IIS34MW04G084-TLIIC FLASH 4GBIT PARALLEL 48TSOP I512M x 82 - Immediate$14.34Details weergeven
Published: 2017-10-18