Low-Side Gate Drivers

IXYS, a Littelfuse Technology's gate drivers are well suited as an interface with rugged power MOSFETs and IGBTs

Image of IXYS, a Littelfuse Technology'sow Side Gate Driver for SiC MOSFETS and IGBTsIXYS, a Littelfuse Technology offers an extensive portfolio of low-side gate driver ICs capable of sourcing and sinking current ratings from 1.5 A to 30 A and operating voltage ratings up to 40 V. The IXYS, a Littelfuse Technology family of gate driver inputs are TTL and CMOS logic compatible for use with many MCU manufactures like Zilog for digital power control. These gate drivers are also well suited as an interface with rugged power MOSFETS and IGBTs offered by IXYS, a Littelfuse Technology as well as compatible with other IGBT and MOSFET manufacturers. For additional rugged requirements, IXYS, a Littelfuse Technology offers automotive grade AEC-Q100 qualified products available with 4 A, 5 A, 9 A, and 14 A outputs. These products are available in DIP, SOIC, Power-SOIC, DFN, MSP, TO-220, and TO-263 packages for easy of product package design location requirements.

Resources

Gate Drivers for MOSFET/IGBT – Theory and Applications

IXYS, a Littelfuse Technology Product Catalog

Features
  • Logic input withstands negative swing of up to 5 V
  • Matched rise and fall times
  • Low propagation delay times
  • Low 10 µA supply current
  • Low output impedance

IX4426/7/8

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8SOICIX4427NTRIC GATE DRVR LOW-SIDE 8SOIC9970 - Immediate$0.90Details weergeven
IC GATE DRVR LOW-SIDE 8DFNIX4428MTRIC GATE DRVR LOW-SIDE 8DFN16215 - Immediate$0.98Details weergeven

IXD_602 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8SOICIXDF602SIAIC GATE DRVR LOW-SIDE 8SOIC323 - Immediate
1000 - Factory Stock
$1.19Details weergeven
IC GATE DRVR LOW-SIDE 8SOICIXDI602SIATRIC GATE DRVR LOW-SIDE 8SOIC6036 - Immediate$1.19Details weergeven

IX4310

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE SOT23-5IX4310TTRIC GATE DRVR LOW-SIDE SOT23-51025 - Immediate
9000 - Factory Stock
$0.70Details weergeven

IXD_604 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8SOICIXDD604SIATRIC GATE DRVR LOW-SIDE 8SOIC58 - Immediate$1.65Details weergeven
IC GATE DRVR LOW-SIDE 8SOICIXDN604SITRIC GATE DRVR LOW-SIDE 8SOIC3056 - Immediate$2.83Details weergeven

IX4340

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8SOICIX4340NIC GATE DRVR LOW-SIDE 8SOIC946 - Immediate$0.92Details weergeven
IC GATE DRVR LOW-SIDE 8TSSOPIX4340UETRIC GATE DRVR LOW-SIDE 8TSSOP6298 - Immediate
5000 - Factory Stock
$0.92Details weergeven
IC GATE DRVR LOW-SIDE 8SOICIX4340NTRIC GATE DRVR LOW-SIDE 8SOIC422 - Immediate$0.92Details weergeven
IC GATE DRVR LOW-SIDE 8SOICIX4340NEIC GATE DRVR LOW-SIDE 8SOIC1515 - Immediate$0.92Details weergeven
IC GATE DRVR LOW-SIDE 8TSSOPIX4340UEIC GATE DRVR LOW-SIDE 8TSSOP954 - Immediate$0.92Details weergeven
IC GATE DRVR LOW-SIDE 8SOICIX4340NETRIC GATE DRVR LOW-SIDE 8SOIC2794 - Immediate$0.92Details weergeven

IX4351

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR IX4351IX4351-EVALEVAL BOARD FOR IX43510 - Immediate$130.71Details weergeven
IC GATE DRVR LOW-SIDE 16SOICIX4351NEIC GATE DRVR LOW-SIDE 16SOIC22 - Immediate
1250 - Factory Stock
$2.57Details weergeven
IC GATE DRVR LOW-SIDE 16SOICIX4351NETRIC GATE DRVR LOW-SIDE 16SOIC6197 - Immediate
4000 - Factory Stock
$2.57Details weergeven

IXD_609 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8DFNIXDD609D2TRIC GATE DRVR LOW-SIDE 8DFN9989 - Immediate$1.60Details weergeven
IC GATE DRVR LOW-SIDE 8SOICIXDI609SIATRIC GATE DRVR LOW-SIDE 8SOIC15575 - Immediate
2000 - Factory Stock
$1.60Details weergeven

IXD_614 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8SOICIXDN614SIIC GATE DRVR LOW-SIDE 8SOIC6487 - Immediate$3.72Details weergeven
IC GATE DRVR LOW-SIDE TO263-5IXDI614YIIC GATE DRVR LOW-SIDE TO263-533 - Immediate$4.62Details weergeven

IXD_630 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE TO263-5IXDN630YIIC GATE DRVR LOW-SIDE TO263-50 - Immediate$7.80Details weergeven
IC GATE DRVR LOW-SIDE TO263-5IXDD630MYIIC GATE DRVR LOW-SIDE TO263-51600 - Immediate$7.80Details weergeven
Published: 2020-08-21