SC Series Crimp-Style Connector

JAM's 2.5 mm pitch friction lock through-hole connector is a low-cost, high-quality solution

Image of JAM SC Series Crimp-Style ConnectorJAM’s 2.5 mm pitch wire-to-board SC series connectors’ friction locking mechanisms make for very reliable engagement and disengagement. The housing and header are offset to avoid misinsertion. JAM offers this series in a through-hole mount with straight and right-angle headers. The housing is made from Nylon 66, while the header uses Nylon 66 GF, both with a UL94-V0 flammability rating. A high-box version for potting is available upon request. The headers have four walls for protection and are low profile. DigiKey offers and stocks 2 to 16 poles.

Specifications
  • Poles: 2 ~ 16
  • Pitch: 2.5 mm
  • Rated voltage: 250 VAC/DC
  • Rated current: 3 A
  • Withstand voltage: 1,000 VAC per minute
  • Insulation resistance: 1,000 MΩ over
  • Temperature range: -25°C ~ +85°C
  • Applicable PCB thickness: 1.2 mm ~ 1.6 mm
  • Applicable PCB hole diameter: φ1.0 mm
  • Applicable wire sizes: 18 AWG ~ 32 AWG
Features
  • Available with straight and right-angle type for through-hole mounting
  • Spring-like design on both sides of terminal assures high reliability against small vibration
  • Housing and wafer design prevents misinsertion
  • Friction lock
  • Thermoplastic resin used is UL94-V0 flammability rated and RoHS compliant
Applications
  • Home appliances
  • Consumer electronics
  • TVs
  • Amusements
  • Sensors
  • HVAC

SC Series Crimp-Style Connector Pins

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType aansluitingType contactAvailable QuantityPrijsDetails weergeven
2.5 MM W TO B CONNECTOR 2P HEADESC25-02WS2.5 MM W TO B CONNECTOR 2P HEADEStiftlijstPen mannetje1287 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 4P HEADESC25-04WS2.5 MM W TO B CONNECTOR 4P HEADEStiftlijstPen mannetje1460 - Immediate$0.11Details weergeven
2.5 MM W TO B CONNECTOR 3P HEADESC25-03WS2.5 MM W TO B CONNECTOR 3P HEADEStiftlijstPen mannetje2472 - Immediate$0.10Details weergeven
2.5 MM W TO B CONNECTOR 2P HEADESC25-02WL2.5 MM W TO B CONNECTOR 2P HEADEStiftlijstPen mannetje353 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 5P HEADESC25-05WS2.5 MM W TO B CONNECTOR 5P HEADEStiftlijstPen mannetje765 - Immediate$0.13Details weergeven
2.5 MM W TO B CONNECTOR 3P HEADESC25-03WL2.5 MM W TO B CONNECTOR 3P HEADEStiftlijstPen mannetje980 - Immediate$0.11Details weergeven
2.5 MM W TO B CONNECTOR 4P HEADESC25-04WL2.5 MM W TO B CONNECTOR 4P HEADEStiftlijstPen mannetje787 - Immediate$0.14Details weergeven
2.5 MM W TO B CONNECTOR 6P HEADESC25-06WS2.5 MM W TO B CONNECTOR 6P HEADEStiftlijstPen mannetje784 - Immediate$0.15Details weergeven
2.5 MM W TO B CONNECTOR 7P HEADESC25-07WS2.5 MM W TO B CONNECTOR 7P HEADEStiftlijstPen mannetje940 - Immediate$0.16Details weergeven
2.5 MM W TO B CONNECTOR 8P HEADESC25-08WS2.5 MM W TO B CONNECTOR 8P HEADEStiftlijstPen mannetje980 - Immediate$0.19Details weergeven

SC Series Crimp-Style Connector Housings

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType aansluitingType contactAantal positiesAvailable QuantityPrijsDetails weergeven
2.5 MM W TO B CONNECTOR 4P HOUSISC25-04HG2.5 MM W TO B CONNECTOR 4P HOUSIReceptacleStekkerbus vrouwtje4581 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 3P HOUSISC25-03HG2.5 MM W TO B CONNECTOR 3P HOUSIReceptacleStekkerbus vrouwtje3909 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 5P HOUSISC25-05HG2.5 MM W TO B CONNECTOR 5P HOUSIReceptacleStekkerbus vrouwtje5615 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 6P HOUSISC25-06HG2.5 MM W TO B CONNECTOR 6P HOUSIReceptacleStekkerbus vrouwtje6673 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 2P HOUSISC25-02HG2.5 MM W TO B CONNECTOR 2P HOUSIReceptacleStekkerbus vrouwtje2241 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 7P HOUSISC25-07HG2.5 MM W TO B CONNECTOR 7P HOUSIReceptacleStekkerbus vrouwtje71591 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 8P HOUSISC25-08HG2.5 MM W TO B CONNECTOR 8P HOUSIReceptacleStekkerbus vrouwtje81384 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 9P HOUSISC25-09HG2.5 MM W TO B CONNECTOR 9P HOUSIReceptacleStekkerbus vrouwtje9740 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 11P HOUSSC25-11HG2.5 MM W TO B CONNECTOR 11P HOUSReceptacleStekkerbus vrouwtje111000 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 10P HOUSSC25-10HG2.5 MM W TO B CONNECTOR 10P HOUSReceptacleStekkerbus vrouwtje10980 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 12P HOUSSC25-12HG2.5 MM W TO B CONNECTOR 12P HOUSReceptacleStekkerbus vrouwtje12950 - Immediate$0.09Details weergeven
2.5 MM W TO B CONNECTOR 13P HOUSSC25-13HG2.5 MM W TO B CONNECTOR 13P HOUSReceptacleStekkerbus vrouwtje13990 - Immediate$0.10Details weergeven
2.5 MM W TO B CONNECTOR 14P HOUSSC25-14HG2.5 MM W TO B CONNECTOR 14P HOUSReceptacleStekkerbus vrouwtje141000 - Immediate$0.10Details weergeven
2.5 MM W TO B CONNECTOR 15P HOUSSC25-15HG2.5 MM W TO B CONNECTOR 15P HOUSReceptacleStekkerbus vrouwtje15980 - Immediate$0.11Details weergeven
2.5 MM W TO B CONNECTOR 16P HOUSSC25-16HG2.5 MM W TO B CONNECTOR 16P HOUSReceptacleStekkerbus vrouwtje161000 - Immediate$0.13Details weergeven
Published: 2024-03-01