JXS-WA Series Quartz Crystals

Jauch Quartz's JXS-WA series quartz crystals meet the high requirements that are essential for IoT and other wireless applications

Image of Jauch Quartz's JXS-WA Series Quartz CrystalsJauch Quartz's JXS-WA series quartz crystals for wireless applications are available in standard packages of 2016, 2520, and 3225, and at 14 standard frequencies which are required to generate a pure and stable reference clock for many RF-transceivers and RF-ASICs. Typical frequencies such as 24.0 MHz, 26.0 MHz, 32.0 MHz, 37.40 MHz, 38.40 MHz, or 40.0 MHz are often used by RF-ASICs that support wireless standards like Bluetooth® Low Energy (BLE), Bluetooth Smart, Zigbee®, ISM, LoRa, LPWAN, or any of the other standards being used in wireless applications within the world of Internet of Things (IoT). Due to their high-frequency stability as well as their very low equivalent series resistance (ESR), these special crystals meet the high requirements that are essential for IoT and other wireless applications.

Features
  • Frequencies for IoT and wireless applications:16.0 MHz, 19.20 MHz, 20.0 MHz, 24.0 MHz, 25.0 MHz, 26.0 MHz, 27.120 MHz, 30.0 MHz,  32.0 MHz, 37.40 MHz, 38.40 MHz, 40.0 MHz, 48.0 MHz, and 52.0 MHz
  • Lowest aging: ±1 ppm 1st year and very low long-term aging
  • Tight frequency tolerance: ± 10 ppm at +25°C
  • High-frequency stability in temperature ranges:
    • ±10 ppm in -20°C to +70°C
    • ±15 ppm in -40°C to +85°C
    • ±30 ppm in -40°C to +105°C
  • Small ceramic/metal packages
    • 2016 (2.0 mm x 1.6 mm x 0.45 mm)
    • 2520 (2.5 mm x 2.0 mm x 0.55 mm)
    • 3225 (3.2 mm x 2.5 mm x 0.65 mm)
  • EMI shielding possible by a grounded lid
  • Low ESR guarantees excellent compatibility with RF-ASICs
Applications
  • Wireless applications
  • IoT and Industrial IoT (IIoT)
  • Bluetooth / BLE / Bluetooth Smart
  • Zigbee, ISM, Wi-Fi / WLAN, LPWAN, and more
  • Telecommunications
  • Wearables

JXS21-WA Series Quartz Crystals

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBedrijfsmodusAvailable QuantityPrijsDetails weergeven
CRYSTAL 32.0000MHZ 8PF SMDQ 32,0-JXS21-8-10/10-FU-WA-LFCRYSTAL 32.0000MHZ 8PF SMDGrondmodus25366 - Immediate$0.60Details weergeven
CRYSTAL 27.1200MHZ 12PF SMDQ 27,120-JXS21-12-10/10-FU-WA-LFCRYSTAL 27.1200MHZ 12PF SMDGrondmodus2915 - Immediate$0.60Details weergeven
CRYSTAL 38.4000MHZ 10PF SMDQ 38,40-JXS21-10-10/15-T1-FU-WA-LFCRYSTAL 38.4000MHZ 10PF SMDGrondmodus15109 - Immediate$0.62Details weergeven
CRYSTAL 32.0000MHZ 8PF SMDQ 32,0-JXS21-8-10/15-T1-FU-WA-LFCRYSTAL 32.0000MHZ 8PF SMDGrondmodus4541 - Immediate$0.62Details weergeven
CRYSTAL 38.4000MHZ 8PF SMDQ 38,40-JXS21-8-10/10-FU-WA-LFCRYSTAL 38.4000MHZ 8PF SMDGrondmodus3021 - Immediate$0.60Details weergeven

JXS22-WA Series Quartz Crystals

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBedrijfsmodusAvailable QuantityPrijsDetails weergeven
CRYSTAL 16.0000MHZ 12PF SMDQ 16,0-JXS22-12-10/15-T1-WA-LFCRYSTAL 16.0000MHZ 12PF SMDGrondmodus17685 - Immediate$0.64Details weergeven
CRYSTAL 27.1200MHZ 10PF SMDQ 27,120-JXS22-10-10/10-FU-WA-LFCRYSTAL 27.1200MHZ 10PF SMDGrondmodus2673 - Immediate$0.60Details weergeven
CRYSTAL 32.0000MHZ 8PF SMDQ 32,0-JXS22-8-10/10-FU-WA-LFCRYSTAL 32.0000MHZ 8PF SMDGrondmodus17422 - Immediate$0.66Details weergeven
CRYSTAL 32.0000MHZ 10PF SMDQ 32,0-JXS22-10-10/10-FU-WA-LFCRYSTAL 32.0000MHZ 10PF SMDGrondmodus4390 - Immediate$0.66Details weergeven
CRYSTAL 24.0000MHZ 10PF SMDQ 24,0-JXS22-10-10/10-FU-WA-LFCRYSTAL 24.0000MHZ 10PF SMDGrondmodus3276 - Immediate$0.60Details weergeven

JXS32-WA Series Quartz Crystals

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBedrijfsmodusAvailable QuantityPrijsDetails weergeven
CRYSTAL 16.0000MHZ 12PF SMDQ 16,0-JXS32-12-10/10-WA-LFCRYSTAL 16.0000MHZ 12PF SMDGrondmodus5357 - Immediate$0.52Details weergeven
CRYSTAL 16.0000MHZ 12PF SMDQ 16,0-JXS32-12-10/15-T1-WA-LFCRYSTAL 16.0000MHZ 12PF SMDGrondmodus62944 - Immediate$0.54Details weergeven
CRYSTAL 24.0000MHZ 12PF SMDQ 24,0-JXS32-12-10/15-T1-FU-WA-LFCRYSTAL 24.0000MHZ 12PF SMDGrondmodus32644 - Immediate$0.54Details weergeven
CRYSTAL 24.0000MHZ 9PF SMDQ 24,0-JXS32-9-10/10-FU-WA-LFCRYSTAL 24.0000MHZ 9PF SMDGrondmodus4050 - Immediate$0.52Details weergeven
CRYSTAL 24.0000MHZ 12PF SMDQ 24,0-JXS32-12-10/10-FU-WA-LFCRYSTAL 24.0000MHZ 12PF SMDGrondmodus1286 - Immediate$0.52Details weergeven
Published: 2018-06-25