EMI Suppression Capacitors F863H Series

KEMET's automotive film capacitors are designed to meet THB Grade IIB standards for harsh environmental conditions

Image of KEMET's EMI Suppression Capacitors – F863H SeriesKEMET, a YAGEO Company, has expanded the metallized polypropylene film product with a design that can withstand harsh environment properties in terms of THB Grade IIB high operating temperature +125°C, with capacitance range from 0.1 μF up to 15 μF. F863H series is a unique and the best solution for applications where an extended life of 1,000 hours at 125°C is needed with a rated voltage of 310 VAC or 630 VDC.

Resources

F863H Product Brief

Features
  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 μF to 15.0 μF
  • Lead spacing: 15.0 mm to 37.5 mm
  • Capacitance tolerance: ±20% and ±10%
  • Climatic category: 40/125/56, IEC 60068-1
  • Operating temperature range of -40°C to +125°C
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC-Q200 guidelines
Applications
  • AC Input X2
  • HVDC filters
  • Three-phase outputs
  • Three-phase UPS
  • Automotive OBC, DC/DC
  • Solar inverters and energy storage
  • Charging stations
  • Energy meters
Published: 2024-01-24