LT3082 LDO Linear Regulators

Analog Devices' LT3082 series of 200 mA, single resistor, low dropout linear regulator

Image of Analog Devices' LT3082 LDO Linear RegulatorsAnalog Devices manufactures a broad line of high performance low dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation, and have a very wide input voltage range from 0.9 V to 80 V. Output currents range from 100 mA to 10 A, with positive, negative and multiple outputs.

Features
  • Outputs may be paralleled for higher output current or heat spreading
  • Maximum output current: 200 mA
  • Wide input voltage range: 1.2 V to 40 V
  • Output adjustable to 0 V
  • Stable with minimum 2.2 µF ceramic capacitors
  • Single resistor sets output voltage
  • Initial set pin current accuracy: 1%
  • Low output noise: 33 µVRMS (10 Hz to 100 kHz)
  • Reverse-battery protection
  • Reverse-current protection
  • Current limit and thermal shutdown protection
Applications
  • All-surface mount power supply
  • Post regulator for switching supplies
  • Low-part-count, variable voltage supply
  • Low output voltage supply
  • Battery powered regulator

LT3082 LDO Linear Regulators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG LINEAR POS ADJ SOT-223-3LT3082IST#PBFIC REG LINEAR POS ADJ SOT-223-3484 - Immediate$5.55Details weergeven
IC REG LINEAR POS ADJ SOT-223-3LT3082EST#PBFIC REG LINEAR POS ADJ SOT-223-31139 - Immediate$4.55Details weergeven
IC REG LIN POS ADJ 200MA 8-DFNLT3082EDD#PBFIC REG LIN POS ADJ 200MA 8-DFN1308 - Immediate$4.28Details weergeven
IC REG LINEAR POS ADJ TSOT-23-8LT3082ETS8#TRMPBFIC REG LINEAR POS ADJ TSOT-23-84327 - Immediate$4.26Details weergeven
Published: 2012-10-03