CP2E Programmable Logic Controllers
Omron's micro PLCs support data collection and machine-to-machine (M2M) communication
The CP2E series of programmable logic controllers (PLCs) from Omron provides unmatched performance with a compact footprint. Designed for small- to medium-sized machines, the CP2E offers new features that were previously only available in higher-end controllers. Enhanced communication enables M2M data transfer and facilitates IIoT applications. With fast instruction and scan times coupled with better environmental ratings, expansion options, and up to four axes of motion, the CP2E can enhance the performance and value of any machine design.
Features
- Communication enhanced for M2M and IIoT
- Functionality is expandable with option boards and expansion modules
- Function blocks to speed program development
- Enhanced environmental features for harsher applications
- Two built-in Ethernet ports with Ethernet switching function
- Ready for M2M communication (CP2E-N type)
- Up to three serial ports: open connectivity to serial devices (CP2E-N type)
- Four-axis positioning function with linear interpolation (CP2E-N type)
- Battery-free operation and backup reduce maintenance
- Function blocks and structured text improve programming efficiency
- Operating temperature range from -20°C to +60°C for reliable use in special applications
- Input/output terminal LED indicators for quick troubleshooting
- Dry packaging and sealing machines
- Filling and capping machines
- Metal or plastic machining tools
- Plastic molding machines
- Small part assembly
CP2E Programmable Logic Controllers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal uitgangen en type | Spanning - voeding | Type montage | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CP2E-E14DR-A | I/O MODULE 8 DIG 6 REL 100-240V | 6 - relais | 100 ~ 240 VAC | DIN-rail | 1 - Immediate 18 - Factory Stock | $419.49 | Details weergeven |
![]() | ![]() | CP2E-E20DR-A | I/O MODULE 12 DIG 8 REL 100-240V | 8 - relais | 100 ~ 240 VAC | DIN-rail | 2 - Immediate | $411.80 | Details weergeven |
![]() | ![]() | CP2E-E30DR-A | I/O MOD 18 DIG 12 REL 100-240V | 12 - relais | 100 ~ 240 VAC | DIN-rail | 1 - Immediate | $691.45 | Details weergeven |
![]() | ![]() | CP2E-E40DR-A | I/O MOD 24 DIG 16 REL 100-240V | 16 - relais | 100 ~ 240 VAC | DIN-rail | 8 - Immediate | $710.60 | Details weergeven |
![]() | ![]() | CP2E-N14DT1-D | I/O MOD 8 DIG 6 SOLID STATE 24V | 6 - halfgeleider | 24 VDC | DIN-rail | 3 - Immediate 8 - Factory Stock | $419.49 | Details weergeven |
![]() | ![]() | CP2E-N20DR-A | I/O MODULE 12 DIG 8 REL 100-240V | 8 - relais | 100 ~ 240 VAC | DIN-rail | 1 - Immediate 16 - Factory Stock | $475.78 | Details weergeven |
![]() | ![]() | CP2E-N20DT1-D | I/O MODULE 12 DIGITAL 8SS 24V | 8 - halfgeleider | 24 VDC | DIN-rail | 3 - Immediate 2 - Factory Stock | $501.66 | Details weergeven |
![]() | ![]() | CP2E-N30DR-A | I/O MOD 18 DIG 12 REL 100-240V | 12 - relais | 100 ~ 240 VAC | DIN-rail | 4 - Immediate 8 - Factory Stock | $759.82 | Details weergeven |
![]() | ![]() | CP2E-N30DR-D | I/O MODULE 18 DIG 12 RELAY 24V | 12 - relais | 24 VDC | DIN-rail | 8 - Immediate 13 - Factory Stock | $738.25 | Details weergeven |
![]() | ![]() | CP2E-N40DR-A | I/O MOD 24 DIG 16 REL 100-240V | 16 - relais | 100 ~ 240 VAC | DIN-rail | 4 - Immediate | $816.78 | Details weergeven |
![]() | ![]() | CP2E-N40DT-D | I/O MODULE 24 DIGITAL 16SS 24V | 16 - halfgeleider | 24 VDC | DIN-rail | 1 - Immediate 9 - Factory Stock | $850.62 | Details weergeven |
![]() | ![]() | CP2E-N60DR-A | I/O MOD 36 DIG 24 REL 100-240V | 24 - relais | 100 ~ 240 VAC | DIN-rail | 0 - Immediate 6 - Factory Stock | $1,249.28 | Details weergeven |