In-Vehicle Networking Solutions

onsemi in-vehicle networking solutions are compatible with the ISO 11898 standard

Image of onsemi In-Vehicle Networking SolutionsAutomobile manufactures today design decentralized, distributed systems connected through industry interface standards. ON Semiconductor offers an innovative in-vehicle portfolio, including LIN and CAN transceivers. onsemi also offers system basis chips that integrate transceivers with other circuits including voltage regulators, drivers, and supervisory functions.

LIN transceivers: The LIN bus communicates low-rate (up to 20 kBd) data from control devices such as door locks, mirrors, car seats, and sunroofs. The LIN bus protocol uses only a single wire in each node, minimizing wiring costs. onsemi offers devices for both US (SAE J2602-2) and European (LIN physical layer specification Rev. 2.x) standards.

CAN transceivers: The latest generation CAN transceivers exhibit industry-leading performance on electromagnetic capabilities (ESD and EMI). These devices are designed in onsemi proven, innovative I3T technology that delivers highly robust, high-quality components with failure rates measured in parts-per-billion.

Portfolio Highlights:
  • Portfolio includes transceivers specifically designed for:
    • Low speed and fault tolerance
    • Low power and high speed
  • Industry-leading ESD and EMI capabilities
  • System ESD protection according to IEC 61000-4-2
  • Compatible with the ISO 11898 standard
  • AEC-Q qualified and PPAP capable

LIN Transceivers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC TRANSCEIVER HALF 1/1 8SOICNCV7321D11R2GIC TRANSCEIVER HALF 1/1 8SOIC4477 - Immediate$0.67Details weergeven
IC TRANSCEIVER HALF 1/1 16TSSOPNCV7424DB0R2GIC TRANSCEIVER HALF 1/1 16TSSOP3684 - Immediate$1.07Details weergeven

CAN Transceivers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC TRANSCEIVER HALF 1/1 8SOICNCV7342D10R2GIC TRANSCEIVER HALF 1/1 8SOIC0 - Immediate$0.60Details weergeven
IC TRANSCEIVER HALF 1/1 8SOICNCV7351D10R2GIC TRANSCEIVER HALF 1/1 8SOIC3365 - Immediate$1.08Details weergeven
IC TRANSCEIVER HALF 1/1 8SOICNCV7356D1R2GIC TRANSCEIVER HALF 1/1 8SOIC9477 - Immediate$2.07Details weergeven
IC TRANSCEIVER HALF 1/1 14SOICNCV7356D2R2GIC TRANSCEIVER HALF 1/1 14SOIC1287 - Immediate$2.12Details weergeven
IC TRANSCEIVER HALF 1/1 8SOICNCV7342D13R2GIC TRANSCEIVER HALF 1/1 8SOIC0 - Immediate$0.64Details weergeven
Published: 2016-09-01