10GBASE-T Integrated Connector Module

Designed to help meet tough EMC system requirements such as FCC Part 15 class B.

Image ofPulse Electronics', a YAGEO Company, 10GBASE-T Integrated Connector Module (ICM)Pulse Electronics, a YAGEO Company introduces the 10GBASE-T (10 Gigabit over twisted-pair) integrated connector module (ICM) for servers, LAN on motherboard (LOM), adapter cards, and storage devices. This 1x1 RJ45 10GBASE-T platform is halogen-free, RoHS compliant, and offers customers a choice of multiple LED configurations and EMI tab options. It meets PCIe mechanical requirements and supports the latest 10GBASE-T physical layer device (PHY) technology and applications.

Pulse Electronics, a YAGEO Company-designed 10GBASE-T products meet or exceed IEEE 803.an requirements and are tuned to have flat insertion loss curves and excellent return loss performance at high frequencies. The PHY-side return loss up to 400 MHz meets or exceeds return loss requirements. A low insertion loss over the 1 MHz to 400 MHz band allows for longer cable reach. This new platform is designed to help meet tough EMC system requirements such as FCC Part 15 class B.

10GBASE-T Integrated Connector Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN JACK 1PORT PCBJT4-1120HLCONN JACK 1PORT PCB330 - Immediate$8.97Details weergeven
CONN JACK 1PORT PCBJT4-1108HLCONN JACK 1PORT PCB1155 - Immediate$12.05Details weergeven
Published: 2012-06-29