High Current Power Bead Inductors for Server VCORE Power - PG2290/PGL6395/PA5615 Series

Pulse Electronics, a YAGEO Company, low DCR inductors are suited for single-phase PoL and multi-phase buck converters

Image of Pulse Electronics', a YAGEO Company, PG2290/PGL6395/PA5615 Series High Current Power Bead Inductors for Server VCORE Power The PG2290, PGL6395, and PA5615 series portfolios of high current, low DCR inductors from Pulse Electronics, a YAGEO Company, are used in single-phase PoL and multi-phase buck converters to power processors, memory modules, FPGAs, and ASICS in servers, datacenters, networking systems, and graphics cards. These three families provide lower core loss using the latest high-frequency materials, reduced DCR, and higher current ratings in different footprints, with the thinnest only 4.6 mm (max) and 140 A Isat (max). These multi-phase buck topologies distribute the current among multiple parallel paths with staggered turn-off and turn-on. By operating each phase in a staggered fashion, the ripple currents in each phase tend to cancel at the output, and the overall ripple current seen at the load is much smaller than the ripple on each phase. This approach allows smaller inductances to be used (typically on the order of 70 nH to 320 nH) and can allow design engineers a trade-off between how quickly the converter responds to a change in the load current (transient response) versus the stability of the control loop. By adjusting the number of phases used in the converter, the designer has the flexibility to optimize the circuit for their specific application.

Features
  • DCR
    • PG2290.XXXHLT: 0.15
    • PGL6395.XXXHLT: 0.23
    • PA5615.XXXHLT: 0.125
  • Dimensions (L x W x H)
    • PG2290.XXXHLT: 10.7 x 7.5 x 12
    • PGL6395.XXXHLT: 10.2 x 4.6 x 10
    • PA5615.XXXHLT: 10 x 6 x 8.5
  • Inductance
    • PG2290.XXXHLT: 120 nH to 320 nH
    • PGL6395.XXXHLT: 70 nH to 220 nH
    • PA5615.XXXHLT: 80 nH to 100 nH
  • Current
    • PG2290.XXXHLT: 140 Apk
    • PGL6395.XXXHLT: 140 Apk
    • PA5615.XXXHLT: 105 Apk

PG2290 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 120NH 75A 150 MOHM SMDPG2290.121HLTFIXED IND 120NH 75A 150 MOHM SMD120 nH0 - Immediate$1.15Details weergeven
FIXED IND 150NH 75A 150 MOHM SMDPG2290.151HLTFIXED IND 150NH 75A 150 MOHM SMD150 nH2351 - Immediate$1.15Details weergeven
FIXED IND 180NH 75A 150 MOHM SMDPG2290.181HLTFIXED IND 180NH 75A 150 MOHM SMD180 nH2006 - Immediate$1.15Details weergeven
FIXED IND 220NH 75A 0.15 MOHMPG2290.221HLTFIXED IND 220NH 75A 0.15 MOHM220 nH2418 - Immediate$1.15Details weergeven
FIXED IND 320NH 75A 150 MOHM SMDPG2290.321HLTFIXED IND 320NH 75A 150 MOHM SMD320 nH1840 - Immediate$1.15Details weergeven

PGL6395 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 70NH 70A 230 MOHM SMDPGL6395.700HLTFIXED IND 70NH 70A 230 MOHM SMD70 nH1920 - Immediate$1.15Details weergeven
FIXED IND 100NH 70A 230 MOHM SMDPGL6395.101HLTFIXED IND 100NH 70A 230 MOHM SMD100 nH1195 - Immediate$1.15Details weergeven
FIXED IND 120NH 70A 230 MOHM SMDPGL6395.121HLTFIXED IND 120NH 70A 230 MOHM SMD120 nH2000 - Immediate$1.15Details weergeven
FIXED IND 220NH 70A 230 MOHM SMDPGL6395.221HLTFIXED IND 220NH 70A 230 MOHM SMD220 nH1988 - Immediate$1.15Details weergeven

PA5615 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 80NH 85A 125 MOHM SMDPA5615.800HLTFIXED IND 80NH 85A 125 MOHM SMD80 nH2138 - Immediate$0.93Details weergeven
FIXED IND 100NH 85A 125 MOHM SMDPA5615.101HLTFIXED IND 100NH 85A 125 MOHM SMD100 nH2972 - Immediate$0.93Details weergeven
Published: 2023-03-15