Intelligent Security Systems using Edge-Computing

Renesas/IDT's solution enables superior data processing for audio/video surveillance and monitoring

Image of Renesas/IDT's Edge Computing for Security SystemsRenesas and IDT's security control solution uses edge-computing to provide increased data processing. With the increase of IoT devices, it has become more important to improve and guarantee adequate bandwidth to process data. The limit within central data centers is becoming more apparent.

Renesas’ RZ/A2M microprocessor (MPU) features high capacity internal RAM (4 MB), a dynamically reconfigurable processor (DRP) that delivers 10x image processing performance enabling edge-computing features, and strong connectivity via MIPI/LVDS/2-port Ethernet. The MPU in this full security control solution provides rapid local processing. Renesas’ DC/DC, LDO, RS-485/RS-422 transceivers, and sensors offer exceptional stability and accuracy which are necessary for this high-performance power and analog system.

Features
  • High-performance RZ/A2M MPU with embedded 4 MB RAM, DRP technology
  • Rich connection interfaces including MIPI for camera, 2-port Ethernet, RS-485, USB, CAN, and hyper-Bus
  • Full Renesas RS-485 transceiver, DC/DC, LDO, and temperature/humidity sensor device portfolio
Applications
  • Security: audio and video processing
  • Autonomous cars
  • Smart cities
  • Home automation

ISL80020 Synchronous Buck Converter

AfbeeldingOnderdeelnr. fabrikantBeschrijvingTopologieType uitvoerAantal uitgangenAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 2A 8TDFNISL80020FRZ-T7AIC REG BUCK ADJ 2A 8TDFNBuckInstelbaar10 - ImmediateSee Page for PricingDetails weergeven

HS3002 Relative Humidity and Temperature Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType uitvoerUitvoerNauwkeurigheidAvailable QuantityPrijsDetails weergeven
SENSOR HUMIDITY 90% RH SMDHS3002SENSOR HUMIDITY 90% RH SMDI2C14b±1,8% RH3795 - Immediate$3.10Details weergeven

ISL81487 Transceivers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC TRANSCEIVER HALF 1/1 8SOICISL81487EIBZIC TRANSCEIVER HALF 1/1 8SOIC3151 - Immediate$1.47Details weergeven
IC TRANSCEIVER HALF 1/1 8SOICISL81487IBZIC TRANSCEIVER HALF 1/1 8SOIC2397 - Immediate$0.87Details weergeven
Published: 2019-11-15