IO-Link Master Solution

Renesas’ IO-Link master solution supports industrial Ethernet communication controlled by an Arm® Cortex®-A7 microprocessor

Image of Renesas' IO-LINK Master SolutionRenesas’ winning combination reference design for IO-Link master solution is a serial communication protocol that connects sensors and actuators to remote I/O or programmable logic controllers (PLCs) in factory automation. This solution is an easy-to-use gateway development kit for the IO-Link protocol. It supports industrial Ethernet communication controlled by an Arm Cortex-A7 microprocessor.

Features
  • Built-in IO-Link hardware frame handler significantly improves application performance
  • Temperature and supply voltage monitoring and protection
  • Overload protection for channels and connected devices
  • Optimized for up to 8-port IO-Link master applications
  • Optional secure boot function
  • ISL8022 buck regulator
  • Dual 2 A/1.7 A low quiescent current 2.25 MHz high-efficiency synchronous buck regulator
  • ISL8033A buck regulator
    • Dual 3 A low quiescent current high-efficiency synchronous buck regulator
  • RAA211650 buck regulator
    • 60 V, 5 A integrated switching regulator
  • R1EX25002ASA00I EEPROM
    • Serial peripheral interface 2k EEPROM (256-word by 8-bit)
  • CCE4510 IO-Link
    • IO-Link master PHY with integrated frame handler
  • AT25QF128A memory
    • 128-Mbit SPI NOR Flash memory with dual and quad I/O support
  • RZ/N1S microprocessor
    • Microprocessor optimized for small PLC and HMI
    • Reduces peripheral components and is adaptable for gateway and sensor hub
  • 5P35023 programmable clock
    • Programmable VersaClock® clock generator
Applications
  • Industrial automation
    • Sensors
    • Actuators
    • Hubs
  • Industrial Ethernet/IO-Link networks

ISL8022 Buck Regulator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BCK ADJ 2A/1.7A DL 12DFNISL8022IRZIC REG BCK ADJ 2A/1.7A DL 12DFN4066 - Immediate$5.97Details weergeven

ISL8033A Buck Regulator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 3A DL 24QFNISL8033AIRZIC REG BUCK ADJ 3A DL 24QFN0 - Immediate$3.10Details weergeven

RAA211650 Buck Regulator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 5A 28QFNRAA2116504GNP#MA0IC REG BUCK ADJ 5A 28QFN1 - Immediate$4.36Details weergeven

R1EX25002ASA00I EEPROM

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC EEPROM 2KBIT SPI 5MHZ 8SOPR1EX25002ASA00I#S0IC EEPROM 2KBIT SPI 5MHZ 8SOP1585 - Immediate$0.75Details weergeven

AT25QF128A Memory

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC FLASH 128MBIT SPI/QUAD 8SOICAT25QF128A-SHBHD-TIC FLASH 128MBIT SPI/QUAD 8SOIC0 - Immediate$1.70Details weergeven

5P35023 Programmable Clock

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CLOCK GENERATOR 24QFN5P35023-000NLG2IC CLOCK GENERATOR 24QFN234 - Immediate$3.59Details weergeven
Published: 2021-09-28