BD7Fx05EFJ-C Isolated DC/DC Converters

ROHM’s isolated DC/DC converters for xEVs reduce application size and efforts for noise design countermeasure

Image of ROHM BD7Fx05EFJ-C Isolated DC/DC ConvertersIn recent years, ROHM's xEVs such as hybrid and electric vehicles, have become increasingly popular as the industry moves towards achieving a sustainable society. xEVs, which primarily use electricity as their energy source, are equipped with unique applications such as electric compressors for AC, and PTC heaters to raise the cabin temperature, and as these applications are driven by high voltages, it is necessary to isolate the primary circuit that includes the battery from the secondary circuit comprised of the motor and other systems to ensure safety. However, in addition to issues such as larger mounting area and power consumption, conventional isolated circuit configurations require considerable noise countermeasures for switching frequencies that vary with output current.

Features
  • 4.9 mm x 6.0 mm x 1.0 mm
  • HTSOP-J8 package
Applications
  • Electric compressors for AC
  • PTC heaters

BD7Fx05EFJ-C Isolated DC/DC Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG FLYBACK ADJ 8HTSOP-JBD7F105EFJ-CE2IC REG FLYBACK ADJ 8HTSOP-J0 - Immediate$3.49Details weergeven
IC REG FLYBACK ADJ 8HTSOP-JBD7F205EFJ-CE2IC REG FLYBACK ADJ 8HTSOP-J1076 - Immediate$4.05Details weergeven
Published: 2023-04-10