SEARAY™ High-Density Open Pin Field Arrays

Samtec's SEAM and SEAF series have a pitch grid for maximum grounding and routing flexibility

Image of Samtec's SEARAY Open-Pin-Field Array Samtec's SEARAY open pin field arrays feature a 0.050" x 0.050" (1.27 mm x 1.27 mm) pitch grid for maximum grounding and routing flexibility. The open pin field design provides the flexibility to simultaneously run differential pairs, single-ended signals, and power through the same 28+ Gbps interconnect. The system is available in stack heights from 7 mm to 40 mm with up to 560 Edge Rate® contacts. Samtec’s Edge Rate contact system is designed for high-speed, high-cycle applications. The surface of the Edge Rate contact is milled, creating a smooth mating surface area instead of a stamped contact that mates on a cut edge. This smooth mating surface reduces the wear tracks on the contact, increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces.

Vertical or right angle arrays (SEAM/SEAF series) are available as 50 Ω or 100 Ω solutions. High retention press-fit tails (SEAMP/SEAFP series) offer greater system flexibility.

Features
  • 0.050" (1.27 mm) pitch grid for maximum routing flexibility
  • Up to 560 single-ended I/Os or 140 differential pairs
  • Rugged Edge Rate contacts are less prone to damage when zippered during unmating
  • 7 mm to 40 mm stack heights
  • Parallel, perpendicular, and coplanar applications
  • Solder on each tail for ease of processing

SEAM Primary Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal rijenFunctiesAvailable QuantityPrijsDetails weergeven
CONN HD ARRAY PLUG 160P SMD GOLDSEAM-20-11.0-S-08-2-A-K-TRCONN HD ARRAY PLUG 160P SMD GOLD8Printplaatgeleider, pick-and-place51 - Immediate$24.44Details weergeven
CONN HD ARRAY PLUG 400P SMD GOLDSEAM-50-02.0-S-08-2-A-K-TRCONN HD ARRAY PLUG 400P SMD GOLD8Printplaatgeleider, pick-and-place966 - Immediate$19.72Details weergeven
CONN HD ARRAY PLUG 240P SMD GOLDSEAM-40-03.0-S-06-2-A-K-TRCONN HD ARRAY PLUG 240P SMD GOLD6Printplaatgeleider, pick-and-place782 - Immediate$15.39Details weergeven
CONN HD ARRAY PLUG 400P SMD GOLDSEAM-50-03.0-S-08-2-A-K-TRCONN HD ARRAY PLUG 400P SMD GOLD8Printplaatgeleider, pick-and-place304 - Immediate$29.84Details weergeven

SEAM Right Angle Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoogteAvailable QuantityPrijsDetails weergeven
CONN HD ARRAY PLUG 500P R/A SMDSEAM-50-01-L-10-1-RA-GP-TRCONN HD ARRAY PLUG 500P R/A SMD0,050" (1,27mm)43 - Immediate$55.53Details weergeven
CONN HD ARRAY PLUG 120P R/A SMDSEAM-20-01-L-06-2-RA-K-TRCONN HD ARRAY PLUG 120P R/A SMD0,050" (1,27mm)52 - Immediate$18.66Details weergeven
CONN HD ARRAY PLUG 160P R/A SMDSEAM-20-01-S-08-2-RA-K-TRCONN HD ARRAY PLUG 160P R/A SMD0,050" (1,27mm)11 - Immediate
1050 - Factory Stock
$27.85Details weergeven
CONN HD ARRAY PLUG 320P R/A SMDSEAM-40-01-L-08-1-RA-TRCONN HD ARRAY PLUG 320P R/A SMD0,050" (1,27mm)103 - Immediate$37.29Details weergeven

SEAF Mating Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal rijenFunctiesAvailable QuantityPrijsDetails weergeven
CONN HD ARRAY RCPT 500P SMD GOLDSEAF-50-06.5-L-10-2-A-K-TRCONN HD ARRAY RCPT 500P SMD GOLD10Printplaatgeleider, pick-and-place75 - Immediate$28.64Details weergeven
CONN HD ARRAY RCPT 160P SMD GOLDSEAF-20-06.5-S-08-2-A-K-TRCONN HD ARRAY RCPT 160P SMD GOLD8Printplaatgeleider, pick-and-place274 - Immediate$16.92Details weergeven
CONN HD ARRAY RCPT 240P SMD GOLDSEAF-30-05.0-S-08-2-A-K-TRCONN HD ARRAY RCPT 240P SMD GOLD8Printplaatgeleider, pick-and-place1157 - Immediate$13.08Details weergeven
CONN HD ARRAY RCPT 160P SMD GOLDSEAF-20-05.0-S-08-2-A-K-TRCONN HD ARRAY RCPT 160P SMD GOLD8Printplaatgeleider, pick-and-place1545 - Immediate
1500 - Factory Stock
$11.15Details weergeven

SEAF Right Angle Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoogteAvailable QuantityPrijsDetails weergeven
CONN HD ARRAY RCPT 120P R/A SMDSEAF-20-01-L-06-2-RA-GP-TRCONN HD ARRAY RCPT 120P R/A SMD0,050" (1,27mm)0 - Immediate$17.36Details weergeven
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-1-RA-GP-TRCONN HD ARRAY RCPT 80POS R/A SMD0,050" (1,27mm)447 - Immediate$14.77Details weergeven
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-GP-TRCONN HD ARRAY RCPT 80POS R/A SMD0,050" (1,27mm)174 - Immediate$14.81Details weergeven
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-TRCONN HD ARRAY RCPT 80POS R/A SMD0,050" (1,27mm)184 - Immediate$14.81Details weergeven
Published: 2018-12-10