AC/DC High-Performance Fans

SANYO DENKI fans are ideal for many applications including medical equipment and refrigerators

Image of SANYO DENKI AC/DC High-Performance FansSANYO DENKI AC/DC fan (EC Fan) with an embedded AC/DC converter that runs on AC power without needing a DC power supply. DC fan advantages, such as low power consumption and long life, can be enjoyed while being AC-powered. Unlike AC fans, whose performance depends on the power source conditions, this fan runs at a constant speed regardless of the input voltage and frequency.

SANYO DENKI AC/DC fans feature a rich line up of different frame sizes from 92 mm x 92 mm x 38 mm to 250 mm x 99 mm. Some of them have IP68- or IP56-rated water and dust protection which ensures stable fan operation even in harsh environments.

Features
  • Low power consumption
  • Long life
  • Wide operating voltage range
  • High static pressure
  • High airflow
Applications
  • Control panels
  • Industrial inverters
  • Refrigerators
  • Factory automation
  • PV inverters
  • Food manufacturing equipment
  • Plant factories
  • Air conditioners
  • General industrial machines
  • Medical equipment

AC/DC High-Performance Fans

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FAN 120X38MM 90/264VAC9AD1201H12FAN 120X38MM 90/264VAC0 - Immediate$51.21Details weergeven
FAN 120X38MM 90/264VAC LSS9AD1201H1HFAN 120X38MM 90/264VAC LSS57 - Immediate$60.90Details weergeven
FAN 120X38MM 90/264VAC RBLS9AD1201H121FAN 120X38MM 90/264VAC RBLS152 - Immediate$55.75Details weergeven
FAN 92X38MM 90/264VAC RBLS9AD0901M121FAN 92X38MM 90/264VAC RBLS28 - Immediate$55.48Details weergeven
FAN 92X38MM 90/264VAC9AD0901H12FAN 92X38MM 90/264VAC28 - Immediate$55.48Details weergeven
FAN 120X25MM 100-240VAC LOWSPEED9AD1201L4H001FAN 120X25MM 100-240VAC LOWSPEED28 - Immediate$64.48Details weergeven
FAN 120X25MM 100-240VAC LOWSPEED9AD1201M4H001FAN 120X25MM 100-240VAC LOWSPEED2 - Immediate$64.48Details weergeven
FAN 120X25MM 100-240VAC PWM/TACH9AD1201P4H001FAN 120X25MM 100-240VAC PWM/TACH13 - Immediate$65.53Details weergeven
120X38MM, ACDC, 100V TO 240V, HI9ADA1201G1002120X38MM, ACDC, 100V TO 240V, HI14 - Immediate$78.60Details weergeven
225X99MM, ACDC, 230V, CENTRIFUGA9ADTS23P0F001225X99MM, ACDC, 230V, CENTRIFUGA3 - Immediate$591.85Details weergeven
225X99MM, ACDC, 115V, SPLASH PRO9ADW1TS11P0M001225X99MM, ACDC, 115V, SPLASH PRO2 - Immediate$660.00Details weergeven
225X99MM, ACDC, 230V, SPLASH PRO9ADW1TS23P0M001225X99MM, ACDC, 230V, SPLASH PRO8 - Immediate$660.00Details weergeven
FAN 92X38MM 90/264VAC9AD0901M12FAN 92X38MM 90/264VAC15 - Immediate$55.48Details weergeven
225X99MM, ACDC, 115V, SPLASH PRO9ADW1TS11P0H001225X99MM, ACDC, 115V, SPLASH PRO2 - Immediate$660.00Details weergeven
225X99MM, ACDC, 115V, CENTRIFUGA9ADTS11P0G001225X99MM, ACDC, 115V, CENTRIFUGA5 - Immediate$591.85Details weergeven
225X99MM, ACDC, 230V, CENTRIFUGA9ADTS23P0G001225X99MM, ACDC, 230V, CENTRIFUGA4 - Immediate$591.85Details weergeven
225X99MM, ACDC, 115V, CENTRIFUGA9ADTS11P0F001225X99MM, ACDC, 115V, CENTRIFUGA4 - Immediate$591.85Details weergeven
225X99MM, ACDC, 230V, SPLASH PRO9ADW1TS23P0H001225X99MM, ACDC, 230V, SPLASH PRO7 - Immediate$660.00Details weergeven
FAN 92X38MM 90/264VAC RBLS LSS9AD0901M1H1FAN 92X38MM 90/264VAC RBLS LSS9 - Immediate$60.65Details weergeven
120X38MM, ACDC, 100V TO 240V, HI9ADA1201H10021120X38MM, ACDC, 100V TO 240V, HI0 - Immediate$57.94Details weergeven
Published: 2024-10-04